Part Details for STM025SC2DM012HN by TE Connectivity
Overview of STM025SC2DM012HN by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM025SC2DM012HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3329
|
Newark | Stm025Sc2Dm012Hn = Wdualobe |Nanonics Te Connectivity STM025SC2DM012HN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$339.8200 / $359.6600 | Buy Now |
DISTI #
STM025SC2DM012HN-ND
|
DigiKey | STM025SC2DM012HN = WDUALOBE Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1589777-3
|
Avnet Americas | Conn Rectangular F 25 POS Crimp ST Cable Mount - Bulk (Alt: 1-1589777-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71709978
|
RS | TE, A&D Connectors, Cable Assemblies, STM025SC2DM012HN = WDUALOBE | TE Connectivity STM025SC2DM012HN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$434.4100 | RFQ |
|
Onlinecomponents.com | STM025SC2DM012HN = WDUALOBE RoHS: Compliant | 0 |
|
$288.6600 / $537.4200 | Buy Now |
|
Master Electronics | STM025SC2DM012HN = WDUALOBE RoHS: Compliant | 0 |
|
$288.6600 / $537.4200 | Buy Now |
Part Details for STM025SC2DM012HN
STM025SC2DM012HN CAD Models
STM025SC2DM012HN Part Data Attributes:
|
STM025SC2DM012HN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM025SC2DM012HN
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STM025SC2DM012HN
This table gives cross-reference parts and alternative options found for STM025SC2DM012HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM025SC2DM012HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1589777-6 | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | STM025SC2DM012HN vs 2-1589777-6 |
6-1589457-1 | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | STM025SC2DM012HN vs 6-1589457-1 |
8-1589457-8 | D Nanominiature Connector, 25 Contact(s), Female, Wire Terminal, Locking, Receptacle | TE Connectivity | STM025SC2DM012HN vs 8-1589457-8 |
1589476-2 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DM012HN vs 1589476-2 |
8-1589457-5 | D Nanominiature Connector, 25 Contact(s), Female, Wire Terminal, Locking, Receptacle | TE Connectivity | STM025SC2DM012HN vs 8-1589457-5 |
4-1589777-8 | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | STM025SC2DM012HN vs 4-1589777-8 |
1-1589477-5 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DM012HN vs 1-1589477-5 |
1589901-8 | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | STM025SC2DM012HN vs 1589901-8 |
9-1589477-8 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DM012HN vs 9-1589477-8 |
2-1589476-1 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DM012HN vs 2-1589476-1 |