Part Details for STM037C6Q by TE Connectivity
Overview of STM037C6Q by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for STM037C6Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589481-9
|
TTI | Headers & Wire Housings STM037C6Q Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 134 In Stock |
|
$439.6500 | Buy Now |
Part Details for STM037C6Q
STM037C6Q CAD Models
STM037C6Q Part Data Attributes
|
STM037C6Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM037C6Q
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Depth | 0.126 inch | |
Body Length | 0.659 inch | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for STM037C6Q
This table gives cross-reference parts and alternative options found for STM037C6Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM037C6Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM037C51Q | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | STM037C6Q vs STM037C51Q |
1589938-1 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | STM037C6Q vs 1589938-1 |
1589460-9 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM037C6Q vs 1589460-9 |
1589461-4 | D Nanominiature Connector, 37 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | TE Connectivity | STM037C6Q vs 1589461-4 |
STM037B2M | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | STM037C6Q vs STM037B2M |
STM037B5 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | STM037C6Q vs STM037B5 |
1-1589485-8 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | STM037C6Q vs 1-1589485-8 |
1589458-2 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM037C6Q vs 1589458-2 |
1589490-5 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM037C6Q vs 1589490-5 |
1589922-1 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | STM037C6Q vs 1589922-1 |