Part Details for STM037PC2DC012Q by TE Connectivity
Overview of STM037PC2DC012Q by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for STM037PC2DC012Q
STM037PC2DC012Q CAD Models
STM037PC2DC012Q Part Data Attributes
|
STM037PC2DC012Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM037PC2DC012Q
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 37 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STM037PC2DC012Q
This table gives cross-reference parts and alternative options found for STM037PC2DC012Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM037PC2DC012Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USS037PC2DT006T | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC012Q vs USS037PC2DT006T |
STM037PC2DC036Q | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC012Q vs STM037PC2DC036Q |
1-1589827-9 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC012Q vs 1-1589827-9 |
3-1589456-3 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC012Q vs 3-1589456-3 |
SSM037PC2DC015N | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC012Q vs SSM037PC2DC015N |
5-1589472-7 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC012Q vs 5-1589472-7 |
4-1589475-7 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC012Q vs 4-1589475-7 |
STL037PC2DC012M | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC012Q vs STL037PC2DC012M |
6-1589472-0 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC012Q vs 6-1589472-0 |
1589455-1 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC012Q vs 1589455-1 |