Part Details for STM037PC2DC048N by TE Connectivity
Overview of STM037PC2DC048N by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM037PC2DC048N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4847
|
Newark | Stm037Pc2Dc048N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STM037PC2DC048N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$632.6600 / $668.8200 | Buy Now |
DISTI #
STM037PC2DC048N-ND
|
DigiKey | STM037PC2DC048N = WDUALOBE Min Qty: 10 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$634.4220 | Buy Now |
DISTI #
571-STM037PC2DC048N
|
Mouser Electronics | Specialized Cables STM037PC2DC048N WDUALOBE RoHS: Compliant | 0 |
|
$634.4300 | Order Now |
|
Onlinecomponents.com | STM037PC2DC048N = WDUALOBE RoHS: Compliant | 0 |
|
$525.9000 / $1,280.3800 | Buy Now |
|
Master Electronics | STM037PC2DC048N = WDUALOBE RoHS: Compliant | 0 |
|
$525.9000 / $1,280.3800 | Buy Now |
Part Details for STM037PC2DC048N
STM037PC2DC048N CAD Models
STM037PC2DC048N Part Data Attributes
|
STM037PC2DC048N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM037PC2DC048N
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 37 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STM037PC2DC048N
This table gives cross-reference parts and alternative options found for STM037PC2DC048N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM037PC2DC048N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USS037PC2DT006T | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC048N vs USS037PC2DT006T |
STM037PC2DC036Q | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC048N vs STM037PC2DC036Q |
1-1589827-9 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC048N vs 1-1589827-9 |
3-1589456-3 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC048N vs 3-1589456-3 |
SSM037PC2DC015N | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC048N vs SSM037PC2DC015N |
5-1589472-7 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC048N vs 5-1589472-7 |
4-1589475-7 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC048N vs 4-1589475-7 |
STL037PC2DC012M | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC048N vs STL037PC2DC012M |
6-1589472-0 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC048N vs 6-1589472-0 |
1589455-1 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC048N vs 1589455-1 |