Part Details for STM32C011F4U3TR by STMicroelectronics
Results Overview of STM32C011F4U3TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32C011F4U3TR Information
STM32C011F4U3TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32C011F4U3TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32C011F4U3TR-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 20UFQFPN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4241 | Buy Now |
|
DISTI #
STM32C011F4U3TR
|
Avnet Americas | STM32C - Tape and Reel (Alt: STM32C011F4U3TR) COO: Italy RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4113 / $0.4300 | Buy Now |
|
DISTI #
STM32C011F4U3TR
|
Avnet Americas | STM32C - Tape and Reel (Alt: STM32C011F4U3TR) COO: Italy RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4113 / $0.4300 | Buy Now |
|
DISTI #
511-STM32C011F4U3TR
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz RoHS: Compliant | 0 |
|
$0.4240 / $1.4800 | Order Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5700 / $1.4500 | Buy Now |
|
DISTI #
STM32C011F4U3TR
|
Avnet Silica | STM32C (Alt: STM32C011F4U3TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32C011F4U3TR
|
EBV Elektronik | STM32C (Alt: STM32C011F4U3TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
US Tariff Estimator: STM32C011F4U3TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32C011F4U3TR
STM32C011F4U3TR Part Data Attributes
|
|
STM32C011F4U3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32C011F4U3TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqccn, Lcc20,.12sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0+ | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-XQCC-N20 | |
| Length | 3 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 3 | |
| Number of External Interrupts | 18 | |
| Number of I/O Lines | 18 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 20 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC20,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| RAM (bytes) | 6144 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 4.9 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |