Part Details for STM32C011F4U6TR by STMicroelectronics
Results Overview of STM32C011F4U6TR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32C011F4U6TR Information
STM32C011F4U6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32C011F4U6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AK2325
|
Newark | Arm Mcu, 32Bit, 48Mhz, Ufqfpn-20 Rohs Compliant: Yes |Stmicroelectronics STM32C011F4U6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
497-STM32C011F4U6TRCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 20UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18360 In Stock |
|
$0.3555 / $0.8200 | Buy Now |
|
DISTI #
STM32C011F4U6TR
|
Avnet Americas | ARM MCU, STM32 Family STM32C0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 16 KB - Tape and Reel (Alt: STM32C011F4U6TR) COO: France RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3482 / $0.3740 | Buy Now |
|
DISTI #
511-STM32C011F4U6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz RoHS: Compliant | 8174 |
|
$0.3590 / $0.8100 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V COO: Taiwan RoHS: Compliant Min Qty: 1 | 8154 |
|
$0.4000 / $0.7900 | Buy Now |
|
|
Future Electronics | ARM®Cortex®-M0+ 16KB (16K x 8) FLASH 48MHz Microcontroller IC 32-Bit - UFQFPN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3100 | Buy Now |
|
DISTI #
87019888
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 2.5V/3.3V 20-Pin UFQFPN T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 185 |
|
$0.7980 | Buy Now |
|
DISTI #
STM32C011F4U6TR
|
IBS Electronics | ARM®, CORTEX®, -M0+, 16KB (16K X 8) FLASH 48MHZ MICROCONTROLLER IC 32-BIT - UFQFPN-20 Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4270 / $0.5110 | Buy Now |
|
DISTI #
STM32C011F4U6TR
|
Avnet Silica | ARM MCU STM32 Family STM32C0 Series Microcontrollers ARM CortexM0 32 bit 48 MHz 16 KB (Alt: STM32C011F4U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32C011F4U6TR
|
EBV Elektronik | ARM MCU STM32 Family STM32C0 Series Microcontrollers ARM CortexM0 32 bit 48 MHz 16 KB (Alt: STM32C011F4U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32C011F4U6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32C011F4U6TR
STM32C011F4U6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32C011F4U6TR Part Data Attributes
|
|
STM32C011F4U6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32C011F4U6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqccn, Lcc20,.12sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0+ | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-XQCC-N20 | |
| Length | 3 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 3 | |
| Number of External Interrupts | 18 | |
| Number of I/O Lines | 18 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 20 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC20,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| RAM (bytes) | 6144 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 4.1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32C011F4U6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32C011F4U6TR is 32 MHz.
-
The STM32C011F4U6TR has 16 KB of flash memory.
-
Yes, the STM32C011F4U6TR can operate in the industrial temperature range of -40°C to 85°C.
-
No, the STM32C011F4U6TR does not have a built-in USB interface.
-
The STM32C011F4U6TR has one UART.