Part Details for STM32C011F4U7TR by STMicroelectronics
Results Overview of STM32C011F4U7TR by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32C011F4U7TR Information
STM32C011F4U7TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32C011F4U7TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32C011F4U7TR-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 20UFQFPN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3954 | Buy Now |
|
DISTI #
STM32C011F4U7TR
|
Avnet Americas | - Tape and Reel (Alt: STM32C011F4U7TR) COO: France RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3657 / $0.4001 | Buy Now |
|
DISTI #
511-STM32C011F4U7TR
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz RoHS: Compliant | 2936 |
|
$0.3770 / $1.5200 | Buy Now |
|
DISTI #
STM32C011F4U7TR
|
IBS Electronics | STM32C011F4U7TR by ST MICROELECTRONICS is a 32-bit ARM Cortex-M0+, microcontroller with 16KB Flash, 2KB RAM, 48MHz CPU, and operates from 2.0V to 3.6V, ideal for cost-sensitive applications. Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4550 / $0.5460 | Buy Now |
|
DISTI #
STM32C011F4U7TR
|
Avnet Silica | (Alt: STM32C011F4U7TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: STM32C011F4U7TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32C011F4U7TR
STM32C011F4U7TR Part Data Attributes
|
|
STM32C011F4U7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32C011F4U7TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqccn, Lcc20,.12sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0+ | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-XQCC-N20 | |
| Length | 3 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 3 | |
| Number of External Interrupts | 18 | |
| Number of I/O Lines | 18 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 20 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC20,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| RAM (bytes) | 6144 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 4.4 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32C011F4U7TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32C011F4U7TR is 48 MHz, which can be achieved using an external clock source or the internal high-speed internal oscillator (HSI).
-
The clock settings for the STM32C011F4U7TR can be configured using the Clock Control Register (RCC_CR) and the Clock Configuration Register (RCC_CFGR). The RCC_CR register is used to enable and disable the clock sources, while the RCC_CFGR register is used to select the clock source and configure the clock prescalers.
-
The STM32C011F4U7TR has a maximum of 16 KB of flash memory, which can be used to store program code and data.
-
The STM32C011F4U7TR can be programmed using a variety of tools, including the STMicroelectronics STM32CubeMX software development tool, the Keil µVision IDE, and the IAR Embedded Workbench. The device can also be programmed using a serial wire debug (SWD) interface or a bootloader.
-
The power consumption of the STM32C011F4U7TR depends on the operating mode and the clock frequency. In low-power mode, the device can consume as little as 350 µA/MHz, while in high-performance mode, the device can consume up to 350 mA.