Part Details for STM32C011J6M6 by STMicroelectronics
Results Overview of STM32C011J6M6 by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32C011J6M6 Information
STM32C011J6M6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32C011J6M6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AK2329
|
Newark | Arm Mcu, 32Bit, 48Mhz, Nsoic-8 Rohs Compliant: Yes |Stmicroelectronics STM32C011J6M6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1701 |
|
$0.5030 / $0.9220 | Buy Now |
|
DISTI #
497-STM32C011J6M6-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 8SO Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3491 In Stock |
|
$0.3412 / $0.7600 | Buy Now |
|
DISTI #
STM32C011J6M6
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 32 KB, 6 KB, 8 Pins, SOIC N - Trays (Alt: STM32C011J6M6) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.3310 / $0.3506 | Buy Now |
|
DISTI #
STM32C011J6M6
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 32 KB, 6 KB, 8 Pins, SOIC N - Trays (Alt: STM32C011J6M6) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.3310 / $0.3506 | Buy Now |
|
DISTI #
511-STM32C011J6M6
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz RoHS: Compliant | 6422 |
|
$0.3420 / $0.7700 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V COO: Taiwan RoHS: Compliant Min Qty: 1 | 6422 |
|
$0.3800 / $0.7600 | Buy Now |
|
|
Future Electronics | STM32C0 Series 16 kB Flash 6 kB RAM 48 MHz SMT 32-Bit Microcontroller-TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.2900 / $0.3200 | Buy Now |
|
DISTI #
STM32C011J6M6
|
TME | IC: STM32 ARM microcontroller, 48MHz, SO8, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 162 |
|
$0.6800 / $1.3500 | Buy Now |
|
DISTI #
STM32C011J6M6
|
Avnet Silica | ARM MCU 32bit ARM CortexM0 48 MHz 32 KB 6 KB 8 Pins SOIC N (Alt: STM32C011J6M6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Silica - 3600 |
|
Buy Now | |
|
DISTI #
STM32C011J6M6
|
EBV Elektronik | ARM MCU 32bit ARM CortexM0 48 MHz 32 KB 6 KB 8 Pins SOIC N (Alt: STM32C011J6M6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32C011J6M6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32C011J6M6
STM32C011J6M6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32C011J6M6 Part Data Attributes
|
|
STM32C011J6M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32C011J6M6
STMicroelectronics
RISC Microcontroller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0+ | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 3 | |
| Number of External Interrupts | 6 | |
| Number of I/O Lines | 6 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 8 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| RAM (bytes) | 6144 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.75 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 4.1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32C011J6M6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32C011J6M6 is 32 MHz.
-
The STM32C011J6M6 has 32 KB of flash memory.
-
No, the STM32C011J6M6 is a 3.3V device and should not be operated at 5V.
-
No, the STM32C011J6M6 does not have a built-in USB interface.
-
The STM32C011J6M6 has one UART.