Part Details for STM32C031F6P7 by STMicroelectronics
Results Overview of STM32C031F6P7 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32C031F6P7 Information
STM32C031F6P7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32C031F6P7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32C031F6P7-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1252 In Stock |
|
$0.5388 / $1.1500 | Buy Now |
|
DISTI #
STM32C031F6P7
|
Avnet Americas | STM32C - Trays (Alt: STM32C031F6P7) COO: Italy RoHS: Not Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.5141 / $0.5627 | Buy Now |
|
DISTI #
STM32C031F6P7
|
Avnet Americas | STM32C - Trays (Alt: STM32C031F6P7) COO: Italy RoHS: Not Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.5141 / $0.5627 | Buy Now |
|
DISTI #
511-STM32C031F6P7
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU, 2x USART RoHS: Compliant | 1555 |
|
$0.5300 / $1.3800 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 12 Kbytes RAM, 48 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V COO: Taiwan RoHS: Compliant Min Qty: 1 | 1555 |
|
$0.5900 / $1.3500 | Buy Now |
US Tariff Estimator: STM32C031F6P7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32C031F6P7
STM32C031F6P7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32C031F6P7 Part Data Attributes
|
|
STM32C031F6P7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32C031F6P7
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop20,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | Yes | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0+ | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 3 | |
| Number of I/O Lines | 18 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 20 | |
| Number of Timers | 6 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 12288 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 4.9 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |