Part Details for STM32C091RBT6 by STMicroelectronics
Results Overview of STM32C091RBT6 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32C091RBT6 Information
STM32C091RBT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32C091RBT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AM1838
|
Newark | Mcu, Cortex-M0+, 36Kb, 48Mhz, Lqfp-64 Rohs Compliant: Yes |Stmicroelectronics STM32C091RBT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.0700 / $2.1000 | Buy Now |
|
DISTI #
497-STM32C091RBT6-ND
|
DigiKey | MAINSTREAM ARM CORTEX-M0+ MCU WI Min Qty: 1 Lead time: 12 Weeks Container: Tray |
788 In Stock |
|
$1.0169 / $2.0400 | Buy Now |
|
DISTI #
STM32C091RBT6
|
Avnet Americas | ARM MCU, STM32 Family STM32C0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 128 KB - Trays (Alt: STM32C091RBT6) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 50 |
|
$0.9864 / $1.0709 | Buy Now |
|
DISTI #
511-STM32C091RBT6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM 48 MHz CPU 4x USART RoHS: Compliant | 940 |
|
$1.0200 / $3.1600 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 48 MHz CPU, 4x USART, timers, ADC, comm. I/F, 2-3.6V COO: Taiwan RoHS: Compliant Min Qty: 1 | 940 |
|
$1.3000 / $3.1000 | Buy Now |
|
|
Future Electronics | STM32C091 32 BIT MCU RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 50Tray |
|
$0.8550 / $0.9700 | Buy Now |
US Tariff Estimator: STM32C091RBT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32C091RBT6
STM32C091RBT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy