Part Details for STM32C542KCU6 by STMicroelectronics
Results Overview of STM32C542KCU6 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32C542KCU6 Information
STM32C542KCU6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32C542KCU6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32C542KCU6
|
Avnet Americas | STM32C - Tape and Reel (Alt: STM32C542KCU6) COO: France RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 30 Weeks, 0 Days Container: Tape & Reel | 200 |
|
$1.0560 / $1.2054 | Buy Now |
|
DISTI #
497-STM32C542KCU6-ND
|
DigiKey | MAINSTREAM ARM CORTEX MEE MCU Min Qty: 1 Container: Tray |
0 Tray |
|
$1.3074 / $2.4600 | Buy Now |
|
DISTI #
93083892
|
Verical | MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 32-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 195 |
|
$1.2376 / $2.4192 | Buy Now |
|
DISTI #
93082066
|
Verical | MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 32-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2609 | Americas - 150 |
|
$1.2376 / $2.4192 | Buy Now |
|
DISTI #
511-STM32C542KCU6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN RoHS: Compliant | 152 |
|
$1.8800 / $2.9600 | Buy Now |
|
DISTI #
V99:2348_32981786
|
Arrow Electronics | MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 32-Pin UFQFPN EP Tray COO: France RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2609 | Americas - 150 |
|
$1.2376 / $2.4192 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN, crypto COO: France Min Qty: 1 | 157 |
|
$1.3100 / $2.9600 | Buy Now |
|
DISTI #
V99:2348_32981786
|
Arrow Electronics | MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 32-Pin UFQFPN EP Tray COO: France RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2609 | Americas - 150 |
|
$1.2376 / $2.4192 | Buy Now |
|
DISTI #
93083892
|
Verical | MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 32-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 195 |
|
$1.2376 / $2.4192 | Buy Now |
|
DISTI #
93082066
|
Verical | MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 32-Pin UFQFPN EP Tray COO: France RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2609 | Americas - 150 |
|
$1.2376 / $2.4192 | Buy Now |