-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Value line MCU with 32 Kbytes of Flash memory, 48 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4017
|
Newark | Stm32 Mainstream Mcus Rohs Compliant: Yes |Stmicroelectronics STM32F030K6T6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 436 |
|
$0.9800 | Buy Now |
DISTI #
75X0275
|
Newark | Mcu, 32Bit, Cortex-M0, 48Mhz, Lqfp-32, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins Rohs Compliant: Yes |Stmicroelectronics STM32F030K6T6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132074 |
|
$0.9940 / $1.1800 | Buy Now |
DISTI #
497-14046-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
10759 In Stock |
|
$0.8657 / $1.9600 | Buy Now |
DISTI #
STM32F030K6T6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray - Trays (Alt: STM32F030K6T6) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 436 |
|
$0.8607 / $0.9794 | Buy Now |
DISTI #
75X0275
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray - Bulk (Alt: 75X0275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 12754 Partner Stock |
|
$1.2200 / $2.3100 | Buy Now |
DISTI #
511-STM32F030K6T6
|
Mouser Electronics | ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 Value MCU RoHS: Compliant | 19263 |
|
$0.8240 / $1.9300 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Value line MCU with 32 Kbytes of Flash memory, 48 MHz CPU RoHS: Compliant Min Qty: 1 | 19263 |
|
$1.0300 / $1.8900 | Buy Now |
|
Future Electronics | STM32F Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 23499Tray |
|
$0.8100 / $0.9050 | Buy Now |
|
Future Electronics | STM32F Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 21345Tray |
|
$0.8500 / $1.0500 | Buy Now |
|
Future Electronics | STM32F Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 6946Tray |
|
$0.8500 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F030K6T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F030K6T6
STMicroelectronics
Mainstream Arm Cortex-M0 Value line MCU with 32 Kbytes of Flash memory, 48 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F030K6T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F030K6T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F030K6T6TR | Mainstream Arm Cortex-M0 Value line MCU with 32 Kbytes of Flash memory, 48 MHz CPU | STMicroelectronics | STM32F030K6T6 vs STM32F030K6T6TR |
STM32F030K6T6XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM32F030K6T6 vs STM32F030K6T6XXX |