Part Details for STM32F042C6T6TR by STMicroelectronics
Results Overview of STM32F042C6T6TR by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F042C6T6TR Information
STM32F042C6T6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F042C6T6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-19319-1-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3283 In Stock |
|
$1.9858 / $3.7400 | Buy Now |
|
DISTI #
STM32F042C6T6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: STM32F042C6T6TR) COO: China RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 9600 |
|
$1.8518 / $1.9752 | Buy Now |
|
DISTI #
STM32F042C6T6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: STM32F042C6T6TR) COO: China RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 9600 |
|
$1.8518 / $1.9752 | Buy Now |
|
DISTI #
511-STM32F042C6T6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & RoHS: Compliant | 1692 |
|
$1.9800 / $3.7400 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions COO: Taiwan RoHS: Compliant Min Qty: 1 | 1692 |
|
$2.1100 / $3.6700 | Buy Now |
|
DISTI #
24099704
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 | Americas - 2400 |
|
$1.7213 | Buy Now |
|
DISTI #
STM32F042C6T6TR
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M0 RISC 32KB Flash 25V33V 48Pin LQFP TR (Alt: STM32F042C6T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU32-BitSTM32ARMCortexM0RISC32KBFlash2.5V/3.3V48-PinLQFPT/R | 94410 |
|
RFQ | |
|
DISTI #
STM32F042C6T6TR
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M0 RISC 32KB Flash 25V33V 48Pin LQFP TR (Alt: STM32F042C6T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
|
LCSC | ARM Cortex-M0 48MHz 38 LQFP-48(7x7) Microcontrollers RoHS | 224 |
|
$1.0103 / $1.7000 | Buy Now |
US Tariff Estimator: STM32F042C6T6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F042C6T6TR
STM32F042C6T6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F042C6T6TR Part Data Attributes
|
|
STM32F042C6T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F042C6T6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Internal 3-Ch Adc Is Also Available | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of DMA Channels | ||
| Number of I/O Lines | 38 | |
| Number of Terminals | 48 | |
| Number of Timers | 7 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 6144 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 48 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F042C6T6TR
This table gives cross-reference parts and alternative options found for STM32F042C6T6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F042C6T6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F042C6T7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48 | STM32F042C6T6TR vs STM32F042C6T7TR |
STM32F042C6T6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F042C6T6TR is 48 MHz.
-
The STM32F042C6T6TR has 32 KB of flash memory.
-
Yes, the STM32F042C6T6TR can operate in the industrial temperature range of -40°C to 85°C.
-
Yes, the STM32F042C6T6TR has a built-in USB 2.0 full-speed interface.
-
The STM32F042C6T6TR has two UARTs (USART1 and USART2).