Part Details for STM32F042C6T7 by STMicroelectronics
Results Overview of STM32F042C6T7 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F042C6T7 Information
STM32F042C6T7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F042C6T7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32F042C6T7-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3754 In Stock |
|
$1.9811 / $3.3800 | Buy Now |
|
DISTI #
STM32F042C6T7
|
Avnet Americas | MCU 32-Bit STM32F042 ARM Cortex M4F RISC 32KB Flash 2V to 3.6V 48-Pin LQFP Tray - Trays (Alt: STM32F042C6T7) COO: Singapore RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.9814 / $2.2644 | Buy Now |
|
DISTI #
511-STM32F042C6T7
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & RoHS: Compliant | 614 |
|
$1.9800 / $3.3800 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions COO: Taiwan RoHS: Compliant Min Qty: 1 | 614 |
|
$1.9500 / $3.3100 | Buy Now |
|
DISTI #
STM32F042C6T7
|
Avnet Silica | MCU 32Bit STM32F042 ARM Cortex M4F RISC 32KB Flash 2V to 36V 48Pin LQFP Tray (Alt: STM32F042C6T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F042C6T7
|
EBV Elektronik | MCU 32Bit STM32F042 ARM Cortex M4F RISC 32KB Flash 2V to 36V 48Pin LQFP Tray (Alt: STM32F042C6T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 6500 |
|
Buy Now |
US Tariff Estimator: STM32F042C6T7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F042C6T7
STM32F042C6T7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F042C6T7 Part Data Attributes
|
|
STM32F042C6T7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F042C6T7
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Internal 3-Ch Adc Is Also Available | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of DMA Channels | ||
| Number of I/O Lines | 38 | |
| Number of Terminals | 48 | |
| Number of Timers | 7 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 6144 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 24.6 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F042C6T7
This table gives cross-reference parts and alternative options found for STM32F042C6T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F042C6T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F042C6T7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48 | STM32F042C6T7 vs STM32F042C6T7TR |
STM32F042C6T7 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F042C6T7 is 48 MHz.
-
You can configure the clock settings using the Clock Control Register (RCC) and the Power Control Register (PWR). Refer to the STM32F0 datasheet and the STM32F0 reference manual for more information.
-
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and the external memory.
-
The USART peripheral on the STM32F042C6T7 can be used for asynchronous communication. You need to configure the USART registers (USARTx_CR1, USARTx_CR2, etc.) and enable the USART clock. Refer to the STM32F0 datasheet and the STM32F0 reference manual for more information.
-
The power consumption of the STM32F042C6T7 depends on the operating frequency, voltage, and mode of operation. Refer to the STM32F0 datasheet for the power consumption values in different modes.