Part Details for STM32F050C6T6AXXX by STMicroelectronics
Results Overview of STM32F050C6T6AXXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F050C6T6AXXX Information
STM32F050C6T6AXXX by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: STM32F050C6T6AXXX by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F050C6T6AXXX
STM32F050C6T6AXXX Part Data Attributes
|
|
STM32F050C6T6AXXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F050C6T6AXXX
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | Yes | |
| Additional Feature | Internal 3-Ch Adc Is Also Available | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of I/O Lines | 39 | |
| Number of Terminals | 48 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 4096 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 21.1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F050C6T6AXXX
This table gives cross-reference parts and alternative options found for STM32F050C6T6AXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F050C6T6AXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F050C6T7AXXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48 | STM32F050C6T6AXXX vs STM32F050C6T7AXXX |
| STM32F050C6T7ATR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48 | STM32F050C6T6AXXX vs STM32F050C6T7ATR |
| STM32F050C6T6TR | STMicroelectronics | Check for Price | RISC Microcontroller, CMOS | STM32F050C6T6AXXX vs STM32F050C6T6TR |
| STM32F050C6T7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | STM32F050C6T6AXXX vs STM32F050C6T7 |
| STM32F050C6T7TR | STMicroelectronics | Check for Price | RISC Microcontroller, CMOS | STM32F050C6T6AXXX vs STM32F050C6T7TR |
| STM32F050C6T6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, CMOS | STM32F050C6T6AXXX vs STM32F050C6T6XXX |
| STM32F050C6T7AXXXTR | STMicroelectronics | Check for Price | Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48 | STM32F050C6T6AXXX vs STM32F050C6T7AXXXTR |