Part Details for STM32F050C6T6AXXX by STMicroelectronics
Overview of STM32F050C6T6AXXX by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for STM32F050C6T6AXXX
STM32F050C6T6AXXX CAD Models
STM32F050C6T6AXXX Part Data Attributes
|
STM32F050C6T6AXXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F050C6T6AXXX
STMicroelectronics
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | INTERNAL 3-CH ADC IS ALSO AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 21.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F050C6T6AXXX
This table gives cross-reference parts and alternative options found for STM32F050C6T6AXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F050C6T6AXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F050C6T7AXXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F050C6T6AXXX vs STM32F050C6T7AXXX |
STM32F050C6T7 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | STMicroelectronics | STM32F050C6T6AXXX vs STM32F050C6T7 |
STM32F050C6T7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32F050C6T6AXXX vs STM32F050C6T7TR |
STM32F050C6T6XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F050C6T6AXXX vs STM32F050C6T6XXX |
STM32F050C6T6ATR | RISC MICROCONTROLLER | STMicroelectronics | STM32F050C6T6AXXX vs STM32F050C6T6ATR |
STM32F050C6T7XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F050C6T6AXXX vs STM32F050C6T7XXX |
STM32F050C6T6TR | RISC MICROCONTROLLER | STMicroelectronics | STM32F050C6T6AXXX vs STM32F050C6T6TR |