Part Details for STM32F051C8U6XXX by STMicroelectronics
Results Overview of STM32F051C8U6XXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F051C8U6XXX Information
STM32F051C8U6XXX by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: STM32F051C8U6XXX by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F051C8U6XXX
STM32F051C8U6XXX Part Data Attributes
|
|
STM32F051C8U6XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F051C8U6XXX
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Hvqccn, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| JESD-30 Code | S-XQCC-N48 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 5 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 39 | |
| Number of Terminals | 48 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| RAM (bytes) | 8192 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 23.2 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F051C8U6XXX
This table gives cross-reference parts and alternative options found for STM32F051C8U6XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051C8U6XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F050C4T7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 48MHz, CMOS | STM32F051C8U6XXX vs STM32F050C4T7TR |
| STM32F050C4T6ATR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48 | STM32F051C8U6XXX vs STM32F050C4T6ATR |
| STM32F050C4T6 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | STM32F051C8U6XXX vs STM32F050C4T6 |
| STM32F050C4T7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 48MHz, CMOS | STM32F051C8U6XXX vs STM32F050C4T7XXX |
| STM32F050C4T7AXXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48 | STM32F051C8U6XXX vs STM32F050C4T7AXXX |
| STM32F050C4T6AXXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48 | STM32F051C8U6XXX vs STM32F050C4T6AXXX |
| STM32F050C4T6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, CMOS | STM32F051C8U6XXX vs STM32F050C4T6XXX |
| STM32F051C8U7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS | STM32F051C8U6XXX vs STM32F051C8U7XXX |