Part Details for STM32F051K4U7TR by STMicroelectronics
Results Overview of STM32F051K4U7TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F051K4U7TR Information
STM32F051K4U7TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F051K4U7TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH6919
|
Newark | Mcu, 32Bit, 48Mhz, Ufqfpn-32 Rohs Compliant: Yes |Stmicroelectronics STM32F051K4U7TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5990 |
|
$4.1600 / $6.5200 | Buy Now |
|
DISTI #
STM32F051K4U7TR-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32UFQFPN Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7975 | Buy Now |
|
DISTI #
STM32F051K4U7TR
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 16kB Flash 32-Pin UFQFPN T/R - Tape and Reel (Alt: STM32F051K4U7TR) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.7363 / $1.8871 | Buy Now |
|
DISTI #
511-STM32F051K4U7TR
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M0 MCU 16Kb Flash 48MHz RoHS: Compliant | 1477 |
|
$1.7900 / $5.6600 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions COO: Singapore RoHS: Compliant Min Qty: 1 | 1477 |
|
$3.6300 / $5.5500 | Buy Now |
|
DISTI #
63982157
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 6 |
|
$2.7506 | Buy Now |
|
DISTI #
STM32F051K4U7TR
|
Avnet Silica | MCU 32Bit GP STM32F ARM Cortex M0 RISC 16kB Flash 32Pin UFQFPN TR (Alt: STM32F051K4U7TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F051K4U7TR
|
EBV Elektronik | MCU 32Bit GP STM32F ARM Cortex M0 RISC 16kB Flash 32Pin UFQFPN TR (Alt: STM32F051K4U7TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32F051K4U7TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F051K4U7TR
STM32F051K4U7TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F051K4U7TR Part Data Attributes
|
|
STM32F051K4U7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F051K4U7TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 5 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 27 | |
| Number of Terminals | 32 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 8192 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 23.2 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F051K4U7TR
This table gives cross-reference parts and alternative options found for STM32F051K4U7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051K4U7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F051K4U6 | STMicroelectronics | $2.2500 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS | STM32F051K4U7TR vs STM32F051K4U6 |
| STM32F051K4U7 | STMicroelectronics | $3.2217 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS | STM32F051K4U7TR vs STM32F051K4U7 |
| STM32F051K4U6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS | STM32F051K4U7TR vs STM32F051K4U6TR |
| STM32F051K4U6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS | STM32F051K4U7TR vs STM32F051K4U6XXX |
| STM32F051K4U7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS | STM32F051K4U7TR vs STM32F051K4U7XXX |
STM32F051K4U7TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be achieved with the internal oscillator is 48 MHz. However, it's recommended to use an external crystal oscillator for more accurate and stable clock frequencies.
-
The GPIO pins can be configured as analog or digital inputs using the MODER register. For example, to configure a pin as an analog input, set the corresponding MODER bits to '11'. For digital input, set the bits to '00'.
-
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and an external memory.
-
The DMA controller can be enabled for peripherals like UART and SPI by setting the corresponding bits in the DMA_SxCR register. For example, to enable DMA for UART, set the DMA_SxCR[UART] bit to '1'.
-
The maximum current that can be sourced or sunk by the GPIO pins is 20 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation.