Datasheets
STM32F051K6U7XXXTR by: STMicroelectronics

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS

Part Details for STM32F051K6U7XXXTR by STMicroelectronics

Results Overview of STM32F051K6U7XXXTR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Smart Cities Renewable Energy Robotics and Drones

STM32F051K6U7XXXTR Information

STM32F051K6U7XXXTR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

US Tariff Estimator: STM32F051K6U7XXXTR by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

STM32F051K6U7XXXTR
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for STM32F051K6U7XXXTR

STM32F051K6U7XXXTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STM32F051K6U7XXXTR Part Data Attributes

STM32F051K6U7XXXTR STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32F051K6U7XXXTR STMicroelectronics RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
Rohs Code Yes
Part Life Cycle Code Active
Package Description Hvqccn, Lcc32,.2sq,20
Reach Compliance Code Compliant
ECCN Code 3A991.a.2
HTS Code 8542.31.00.25
Has ADC Yes
Address Bus Width
Bit Size 32
Boundary Scan No
CPU Family Cortex-M0
Clock Frequency-Max 32 Mhz
DAC Channels Yes
DMA Channels Yes
External Data Bus Width
Format Fixed Point
Integrated Cache No
JESD-30 Code S-XQCC-N32
Length 5 Mm
Low Power Mode Yes
Number of DMA Channels 5
Number of External Interrupts 27
Number of I/O Lines 27
Number of Serial I/Os 2
Number of Terminals 32
Number of Timers 12
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels Yes
Package Body Material Unspecified
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile
RAM (bytes) 4096
ROM (words) 32768
ROM Programmability Flash
Seated Height-Max 0.6 Mm
Speed 48 Mhz
Supply Current-Max 13.3 Ma
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Quad
Width 5 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc

Alternate Parts for STM32F051K6U7XXXTR

This table gives cross-reference parts and alternative options found for STM32F051K6U7XXXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051K6U7XXXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
STM32F051K6U6XXXTR STMicroelectronics Check for Price RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS STM32F051K6U7XXXTR vs STM32F051K6U6XXXTR
Part Number Manufacturer Composite Price Description Compare
STM32F051K6U6 STMicroelectronics $2.7944 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS STM32F051K6U7XXXTR vs STM32F051K6U6
STM32F051K6U7TR STMicroelectronics Check for Price RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS STM32F051K6U7XXXTR vs STM32F051K6U7TR
STM32F051K6U6XXX STMicroelectronics Check for Price RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS STM32F051K6U7XXXTR vs STM32F051K6U6XXX
STM32F051K6U7XXX STMicroelectronics Check for Price RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS STM32F051K6U7XXXTR vs STM32F051K6U7XXX
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F051K6U7XXXTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F051K6U7XXXTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F051K6U7XXXTR would you like to use for your alert(s)?
  • Please alert me when STM32F051K6U7XXXTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F051K6U7XXXTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F051K6U7XXXTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F051K6U7XXXTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F051K6U7XXXTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F051K6U7XXXTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: