Part Details for STM32F051R6T7 by STMicroelectronics
Results Overview of STM32F051R6T7 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F051R6T7 Information
STM32F051R6T7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F051R6T7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32F051R6T7-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Min Qty: 960 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3655 | Buy Now |
|
DISTI #
STM32F051R6T7
|
Avnet Americas | MCU 32-Bit ARM Cortex M0 RISC 32KB Flash 2V to 3.6V 64-Pin LQFP Tray - Trays (Alt: STM32F051R6T7) COO: Singapore RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.2945 / $2.4057 | Buy Now |
|
DISTI #
511-STM32F051R6T7
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes 48 MHz CPU motor control CEC RoHS: Compliant | 0 |
|
$2.3000 / $2.3500 | Order Now |
|
DISTI #
STM32F051R6T7
|
Avnet Silica | MCU 32Bit ARM Cortex M0 RISC 32KB Flash 2V to 36V 64Pin LQFP Tray (Alt: STM32F051R6T7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 480 |
|
Buy Now | |
|
DISTI #
STM32F051R6T7
|
EBV Elektronik | MCU 32Bit ARM Cortex M0 RISC 32KB Flash 2V to 36V 64Pin LQFP Tray (Alt: STM32F051R6T7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 6954 |
|
RFQ |
US Tariff Estimator: STM32F051R6T7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F051R6T7
STM32F051R6T7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F051R6T7 Part Data Attributes
|
|
STM32F051R6T7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F051R6T7
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 5 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 55 | |
| Number of Terminals | 64 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 8192 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 23.2 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F051R6T7
This table gives cross-reference parts and alternative options found for STM32F051R6T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051R6T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F051R6T6 | STMicroelectronics | $2.2302 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64 | STM32F051R6T7 vs STM32F051R6T6 |
| STM32F051R6T6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64 | STM32F051R6T7 vs STM32F051R6T6TR |
| STM32F051R6T7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64 | STM32F051R6T7 vs STM32F051R6T7TR |
| STM32F051R6T6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64 | STM32F051R6T7 vs STM32F051R6T6XXX |