Part Details for STM32F071CBY6TR by STMicroelectronics
Results Overview of STM32F071CBY6TR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F071CBY6TR Information
STM32F071CBY6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F071CBY6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55X3511
|
Newark | Stm32F |Stmicroelectronics STM32F071CBY6TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
STM32F071CBY6TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 49WLCSP Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4253 | Buy Now |
|
DISTI #
STM32F071CBY6TR
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 49-Pin WLCSP T/R - Tape and Reel (Alt: STM32F071CBY6TR) COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.3526 / $2.5967 | Buy Now |
|
DISTI #
STM32F071CBY6TR
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 49-Pin WLCSP T/R - Tape and Reel (Alt: STM32F071CBY6TR) COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.3526 / $2.5967 | Buy Now |
|
DISTI #
511-STM32F071CBY6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu RoHS: Compliant | 0 |
|
$2.4200 | Order Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions COO: United States RoHS: Compliant Min Qty: 1 | 0 |
|
$2.9900 / $4.7700 | Buy Now |
|
DISTI #
STM32F071CBY6TR
|
Avnet Silica | MCU 32Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 49Pin WLCSP TR (Alt: STM32F071CBY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F071CBY6TR
|
EBV Elektronik | MCU 32Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 49Pin WLCSP TR (Alt: STM32F071CBY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 5136 |
|
RFQ |
US Tariff Estimator: STM32F071CBY6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F071CBY6TR
STM32F071CBY6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F071CBY6TR Part Data Attributes
|
|
STM32F071CBY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F071CBY6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA49
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | R-PBGA-B49 | |
| JESD-609 Code | e1 | |
| Length | 3.277 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 37 | |
| Number of Terminals | 49 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 16384 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.585 Mm | |
| Speed | 48 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.109 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F071CBY6TR
This table gives cross-reference parts and alternative options found for STM32F071CBY6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F071CBY6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F071CBY7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA49 | STM32F071CBY6TR vs STM32F071CBY7XXX |
| STM32F071CBY7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA49 | STM32F071CBY6TR vs STM32F071CBY7 |
STM32F071CBY6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F071CBY6TR is 48 MHz.
-
The STM32F071CBY6TR has 128 KB of flash memory.
-
Yes, the STM32F071CBY6TR can operate in the industrial temperature range of -40°C to 85°C.
-
No, the STM32F071CBY6TR does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
The STM32F071CBY6TR has 3 UARTs (USART1, USART2, and USART3).