Part Details for STM32F072CBU7TR by STMicroelectronics
Results Overview of STM32F072CBU7TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F072CBU7TR Information
STM32F072CBU7TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F072CBU7TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32F072CBU7TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 48UFQFPN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7954 | Buy Now |
|
DISTI #
STM32F072CBU7TR
|
Avnet Americas | MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 48-Pin UFQFPN T/R - Tape and Reel (Alt: STM32F072CBU7TR) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.5780 / $2.9463 | Buy Now |
|
DISTI #
511-STM32F072CBU7TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & RoHS: Compliant | 33 |
|
$2.7900 / $6.7500 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions COO: Singapore RoHS: Compliant Min Qty: 1 | 33 |
|
$3.3900 / $6.6200 | Buy Now |
|
DISTI #
86901784
|
Verical | MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2443 | Americas - 2500 |
|
$2.5637 | Buy Now |
|
DISTI #
STM32F072CBU7TR
|
IBS Electronics | MCU 32-BIT GP STM32F 32MHZ ARM CORTEX M0+, RISC 128KB FLASH 48-PIN UFQFPN T/R Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.3320 | Buy Now |
|
DISTI #
STM32F072CBU7TR
|
Avnet Silica | MCU 32Bit GP STM32F 32MHz ARM Cortex M0 RISC 128kB Flash 48Pin UFQFPN TR (Alt: STM32F072CBU7TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F072CBU7TR
|
EBV Elektronik | MCU 32Bit GP STM32F 32MHz ARM Cortex M0 RISC 128kB Flash 48Pin UFQFPN TR (Alt: STM32F072CBU7TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32F072CBU7TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F072CBU7TR
STM32F072CBU7TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F072CBU7TR Part Data Attributes
|
|
STM32F072CBU7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F072CBU7TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | ||
| Number of I/O Lines | 37 | |
| Number of Terminals | 48 | |
| Number of Timers | 12 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 16384 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 48 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F072CBU7TR
This table gives cross-reference parts and alternative options found for STM32F072CBU7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072CBU7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F072CBU6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS | STM32F072CBU7TR vs STM32F072CBU6TR |
| STM32F072CBU6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS | STM32F072CBU7TR vs STM32F072CBU6XXX |
| STM32F072CBU7XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQCC48 | STM32F072CBU7TR vs STM32F072CBU7XXXTR |
| STM32F072CBU7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS | STM32F072CBU7TR vs STM32F072CBU7XXX |
| STM32F072CBU6XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQCC48 | STM32F072CBU7TR vs STM32F072CBU6XXXTR |
| STM32F072CBU7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS | STM32F072CBU7TR vs STM32F072CBU7 |
STM32F072CBU7TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F072CBU7TR is 48 MHz.
-
The STM32F072CBU7TR has 128 KB of flash memory.
-
No, the STM32F072CBU7TR is a 3.6V device and should not be operated at 5V. Operating the device at 5V can cause damage or malfunction.
-
The power consumption of the STM32F072CBU7TR depends on the operating mode and frequency. In low-power mode, the current consumption is typically around 350 μA/MHz, and in sleep mode, it is around 2 μA.
-
Yes, the STM32F072CBU7TR has a built-in bootloader that allows for programming and debugging through the USART interface.