-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7767
|
Newark | Stm32F |Stmicroelectronics STM32F072RBH6TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5900 | Buy Now |
DISTI #
71Y7136
|
Newark | 32 Bit Microcontroller, Arm Cortex-M0, 48 Mhz, 128 Kb, 16 Kb, 64, Ufbga Rohs Compliant: Yes |Stmicroelectronics STM32F072RBH6TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $5.6500 | Buy Now |
DISTI #
STM32F072RBH6TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64UFBGA Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5488 | Buy Now |
DISTI #
STM32F072RBH6TR
|
Avnet Americas | MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 64-Pin TFBGA T/R - Tape and Reel (Alt: STM32F072RBH6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.8197 | Buy Now |
DISTI #
511-STM32F072RBH6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & RoHS: Compliant | 0 |
|
$2.5500 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions RoHS: Compliant Min Qty: 1 | 0 |
|
$3.2400 / $5.1700 | Buy Now |
|
Future Electronics | Mainstream ARM Cortex-M0 USB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.7700 | Buy Now |
|
Future Electronics | Mainstream ARM Cortex-M0 USB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
DISTI #
STM32F072RBH6TR
|
Avnet Silica | MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 64-Pin TFBGA T/R (Alt: STM32F072RBH6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F072RBH6TR
|
EBV Elektronik | MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 64-Pin TFBGA T/R (Alt: STM32F072RBH6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F072RBH6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F072RBH6TR
STMicroelectronics
Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
Length | 5 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F072RBH6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072RBH6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F072RBH6 | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | STM32F072RBH6TR vs STM32F072RBH6 |
STM32F072RBH7XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-64 | STMicroelectronics | STM32F072RBH6TR vs STM32F072RBH7XXX |
STM32F072RBH7 | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-64 | STMicroelectronics | STM32F072RBH6TR vs STM32F072RBH7 |