Part Details for STM32F100R4T6B by STMicroelectronics
Results Overview of STM32F100R4T6B by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F100R4T6B Information
STM32F100R4T6B by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F100R4T6B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76R0990
|
Newark | Stm32F |Stmicroelectronics STM32F100R4T6B RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
497-10497-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2589 In Stock |
|
$2.3899 / $4.0000 | Buy Now |
|
DISTI #
STM32F100R4T6B
|
Avnet Americas | ARM MCU, Access Line, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 24 MHz - Trays (Alt: STM32F100R4T6B) COO: Malaysia RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 960 |
|
$2.3901 / $2.5495 | Buy Now |
|
DISTI #
511-STM32F100R4T6B
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS 16KB RoHS: Compliant | 5026 |
|
$2.5900 / $4.7000 | Buy Now |
|
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions COO: United States RoHS: Compliant Min Qty: 1 | 5026 |
|
$2.6700 / $4.6100 | Buy Now |
|
|
Future Electronics | STM32F Series 16 KB Flash 4 kB SRAM 24 MHz 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks Container: Tray | 1920Tray |
|
$2.0800 / $2.1200 | Buy Now |
|
|
Future Electronics | STM32F Series 16 KB Flash 4 kB SRAM 24 MHz 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.0800 / $2.1200 | Buy Now |
|
|
Quest Components | 32-BIT, FLASH, 24 MHZ, RISC MICROCONTROLLER, PQFP64 | 5 |
|
$21.5780 | Buy Now |
|
DISTI #
STM32F100R4T6B
|
TME | IC: STM32 ARM microcontroller, 24MHz, LQFP64, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 158 |
|
$3.7300 / $4.5000 | Buy Now |
|
DISTI #
STM32F100R4T6B
|
Avnet Silica | ARM MCU Access Line STM32 Family STM32F1 Series Microcontrollers ARM CortexM3 32 bit 24 MHz (Alt: STM32F100R4T6B) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |