Part Details for STM32F100RCT6 by STMicroelectronics
Results Overview of STM32F100RCT6 by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F100RCT6 Information
STM32F100RCT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F100RCT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32F100RCT6-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
241 In Stock |
|
$4.1889 / $7.1400 | Buy Now |
|
DISTI #
STM32F100RCT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F100RCT6) COO: United States of America (the) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.5789 / $3.8026 | Buy Now |
|
DISTI #
STM32F100RCT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F100RCT6) COO: United States of America (the) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.5789 / $3.8026 | Buy Now |
|
DISTI #
511-STM32F100RCT6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT CORTEX M3 256K Flash 6KB RAM RoHS: Compliant | 367 |
|
$4.0600 / $7.1400 | Buy Now |
|
DISTI #
70520820
|
RS | STM32F100RCT6,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,256 KB FLASH,64-PIN LQFP Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2900 / $10.9300 | RFQ |
|
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions COO: Taiwan RoHS: Compliant Min Qty: 1 | 367 |
|
$4.1900 / $7.0000 | Buy Now |
|
|
Future Electronics | Mainstream ARM Cortex-M3 VALUE RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks | 0 |
|
$3.5800 | Buy Now |
|
DISTI #
73521831
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 860 |
|
$3.5367 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$4.7174 / $7.2576 | Buy Now |
|
|
Quest Components | 6 |
|
$7.0294 / $9.5856 | Buy Now |