Part Details for STM32F100ZDT6BTR by STMicroelectronics
Results Overview of STM32F100ZDT6BTR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F100ZDT6BTR Information
STM32F100ZDT6BTR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F100ZDT6BTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71Y7142
|
Newark | 32 Bit Microcontroller, Arm Cortex-M3, 24 Mhz, 384 Kb, 32 Kb, 144, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F100ZDT6BTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.5500 / $9.5900 | Buy Now |
|
DISTI #
STM32F100ZDT6BTR-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 144LQFP Min Qty: 500 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5691 | Buy Now |
|
DISTI #
STM32F100ZDT6BTR
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: STM32F100ZDT6BTR) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$5.4020 / $5.6553 | Buy Now |
|
DISTI #
STM32F100ZDT6BTR
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: STM32F100ZDT6BTR) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$5.4020 / $5.6553 | Buy Now |
|
DISTI #
511-STM32F100ZDT6BTR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Value line, Arm Cortex-M3 MCU 384 Kbytes of Flash 24 MHz CPU, motor c RoHS: Compliant | 0 |
|
$5.4500 / $5.5600 | Order Now |
|
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$5.4500 | Buy Now |
|
DISTI #
STM32F100ZDT6BTR
|
Avnet Silica | HighEnd MCU (Alt: STM32F100ZDT6BTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F100ZDT6BTR
|
EBV Elektronik | HighEnd MCU (Alt: STM32F100ZDT6BTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 3263 |
|
RFQ |
US Tariff Estimator: STM32F100ZDT6BTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F100ZDT6BTR
STM32F100ZDT6BTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F100ZDT6BTR Part Data Attributes
|
|
STM32F100ZDT6BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100ZDT6BTR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP144
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp144,.87sq,20 | |
| Pin Count | 144 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G144 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 12 | |
| Number of I/O Lines | 112 | |
| Number of Terminals | 144 | |
| Number of Timers | 16 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 32768 | |
| ROM (words) | 393216 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 24 Mhz | |
| Supply Current-Max | 19.7 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32F100ZDT6BTR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F100ZDT6BTR is 24 MHz, which can be achieved using an external crystal oscillator or an internal high-speed internal oscillator (HSI).
-
The STM32F100ZDT6BTR has 128 KB of flash memory, which can be used to store program code and data.
-
The STM32F100ZDT6BTR has 8 KB of SRAM (Static Random Access Memory), which is used to store data and program variables.
-
Yes, the STM32F100ZDT6BTR has a built-in USB 2.0 full-speed interface, which can be used for communication with a host device.
-
The STM32F100ZDT6BTR has a typical power consumption of 20 mA at 24 MHz, and can operate from a supply voltage range of 2.0 V to 3.6 V.