Microcontrollers and Processors
STM32F103C6T6ATR
STMicroelectronics
Description: Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN

Overview of STM32F103C6T6ATR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for STM32F103C6T6ATR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 57P1220
Newark Stm32F |Stmicroelectronics STM32F103C6T6ATR RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-18992-1-ND
DigiKey IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5885
In Stock
  • 1 $6.0700
  • 10 $5.4530
  • 25 $5.1552
  • 100 $4.4678
  • 250 $4.2387
  • 500 $3.8034
  • 1,000 $3.2077
  • 2,400 $2.8356
$2.8356 / $6.0700 Buy Now
DISTI # STM32F103C6T6ATR
Avnet Americas MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: STM32F103C6T6ATR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 2,400 $2.7452
$2.7452 Buy Now
DISTI # 511-STM32F103C6T6ATR
Mouser Electronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D 32 to 128 USB/CAN RoHS: Compliant 3467
  • 1 $5.0000
  • 10 $4.3700
  • 100 $3.9300
  • 250 $3.8000
  • 500 $3.5100
  • 1,000 $3.1600
  • 2,400 $2.7900
$2.7900 / $5.0000 Buy Now
Future Electronics STM32F Series 32 kB Flash 10 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks Container: Reel 0
Reel
  • 2,400 $2.8300
$2.8300 Buy Now
Future Electronics STM32F Series 32 kB Flash 10 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks Container: Reel 0
Reel
  • 2,400 $2.8300
$2.8300 Buy Now
DISTI # 69199817
Verical MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Date Code: 2241 Americas - 4800
  • 2,400 $2.7840
$2.7840 Buy Now
DISTI # 69894484
Verical MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 Americas - 1499
  • 2 $3.6770
  • 10 $3.4490
  • 25 $3.4150
  • 100 $3.2730
  • 250 $3.2280
  • 500 $3.1010
  • 1,000 $3.0600
$3.0600 / $3.6770 Buy Now
DISTI # STM32F103C6T6ATR
Avnet Silica MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R (Alt: STM32F103C6T6ATR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730201186101
Chip1Stop Microcontrollers RoHS: Compliant pbFree: Yes 4800
  • 2,400 $2.7840
$2.7840 Buy Now
DISTI # C1S730201416996
Chip1Stop Microcontrollers RoHS: Compliant 1499
  • 1 $3.7400
  • 10 $3.4490
  • 25 $3.4150
  • 100 $3.2730
  • 250 $3.2280
  • 500 $3.1010
  • 1,000 $3.0600
$3.0600 / $3.7400 Buy Now
DISTI # STM32F103C6T6ATR
EBV Elektronik MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R (Alt: STM32F103C6T6ATR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM32F103C6T6ATR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F103C6T6ATR by STMicroelectronics

STM32F103C6T6ATR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
7 X 7 MM, ROHS COMPLIANT, LQFP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M3
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
37
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
10240
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
72 MHz
Supply Current-Max
45 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F103C6T6ATR
    STMicroelectronics
    Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
    VS

Alternate Parts for STM32F103C6T6ATR

This table gives cross-reference parts and alternative options found for STM32F103C6T6ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103C6T6ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F103C6T7ATR Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6T6ATR vs STM32F103C6T7ATR
STM32F103C6T6A Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6T6ATR vs STM32F103C6T6A
Part Number Description Manufacturer Compare
STM32F103C6T7ATR Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6T6ATR vs STM32F103C6T7ATR
STM32F103C6U6A Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6T6ATR vs STM32F103C6U6A
STM32F103C6T6A Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6T6ATR vs STM32F103C6T6A

Related Parts for STM32F103C6T6ATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F103C6T6ATR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F103C6T6ATR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F103C6T6ATR would you like to use for your alert(s)?
  • Please alert me when STM32F103C6T6ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F103C6T6ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F103C6T6ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F103C6T6ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F103C6T6ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F103C6T6ATR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: