Part Details for STM32F103RCY6 by STMicroelectronics
Results Overview of STM32F103RCY6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F103RCY6 Information
STM32F103RCY6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F103RCY6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | 38700 |
|
$3.2652 / $4.8972 | Buy Now |
Part Details for STM32F103RCY6
STM32F103RCY6 CAD Models
STM32F103RCY6 Part Data Attributes
|
|
STM32F103RCY6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103RCY6
STMicroelectronics
IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,BGA,64PIN,PLASTIC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Wlcsp-64 | |
| Reach Compliance Code | Compliant | |
| Bit Size | 32 | |
| CPU Family | Cortex-M3 | |
| JESD-30 Code | S-PBGA-B64 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA64,8X8,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Power Supplies | 2.5/3.3 V | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 49152 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Speed | 72 Mhz | |
| Supply Current-Max | 70 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom |