Part Details for STM32F103T8U7 by STMicroelectronics
Results Overview of STM32F103T8U7 by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F103T8U7 Information
STM32F103T8U7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F103T8U7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32F103T8U7
|
Avnet Americas | ARM MCU, STM32 Family STM32F1 Series Microcontrollers, 32 bit, 72 MHz, 36 Pins - Trays (Alt: STM32F103T8U7) COO: United States of America (the) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.4014 / $3.8873 | Buy Now |
|
DISTI #
511-STM32F103T8U7
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 Performance LINE RoHS: Compliant | 0 |
|
$3.7300 / $6.4600 | Order Now |
|
|
STMicroelectronics | Mainstream Performance line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$3.7000 / $6.3300 | Buy Now |
|
DISTI #
73549861
|
Verical | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 11030 |
|
$3.1100 / $6.4400 | Buy Now |
|
DISTI #
88051895
|
Verical | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2507 | Americas - 6166 |
|
$3.3740 / $5.1587 | Buy Now |
|
DISTI #
73549861
|
Verical | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 11030 |
|
$3.1100 / $6.4400 | Buy Now |
|
DISTI #
88051895
|
Verical | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray COO: Philippines RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2507 | Americas - 6166 |
|
$3.3740 / $5.1587 | Buy Now |
|
DISTI #
73549861
|
Verical | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 11030 |
|
$3.1100 / $6.4400 | Buy Now |
|
DISTI #
88051895
|
Verical | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray COO: Philippines RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2507 | Americas - 6166 |
|
$3.3740 / $5.1587 | Buy Now |
|
DISTI #
STM32F103T8U7
|
Avnet Silica | ARM MCU STM32 Family STM32F1 Series Microcontrollers 32 bit 72 MHz 36 Pins (Alt: STM32F103T8U7) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 3430 |
|
Buy Now |
US Tariff Estimator: STM32F103T8U7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F103T8U7
STM32F103T8U7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F103T8U7 Part Data Attributes
|
|
STM32F103T8U7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103T8U7
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQCC36
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc36,.25sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 16 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-N36 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 26 | |
| Number of Terminals | 36 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC36,.25SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 20480 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Speed | 72 Mhz | |
| Supply Current-Max | 50.3 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F103T8U7
This table gives cross-reference parts and alternative options found for STM32F103T8U7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103T8U7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F103T8U6XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQCC36 | STM32F103T8U7 vs STM32F103T8U6XXXTR |
STM32F103T8U7 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F103T8U7 is 72 MHz.
-
The clock settings for the STM32F103T8U7 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). You can use the STM32CubeMX tool to generate the clock configuration code.
-
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and the external memory.
-
The USART peripheral on the STM32F103T8U7 can be used for asynchronous communication. You need to configure the USART clock, mode, and baud rate, and then use the USART_SendData() and USART_ReceiveData() functions to send and receive data.
-
The NVIC is used to handle interrupts generated by the peripherals. It allows you to prioritize interrupts and handle them efficiently. You need to configure the NVIC to enable interrupts for the peripherals and write interrupt handlers to handle the interrupts.