Part Details for STM32F103T8U7TR by STMicroelectronics
Results Overview of STM32F103T8U7TR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F103T8U7TR Information
STM32F103T8U7TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F103T8U7TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AC2118
|
Newark | Stm32 Mainstream Mcus Rohs Compliant: Yes |Stmicroelectronics STM32F103T8U7TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 18000 |
|
$3.6300 | Buy Now |
|
DISTI #
26AH0211
|
Newark | Mcu, 32Bit, 72Mhz, Product Range:Stm32 Family Stm32F1 Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:72Mhz, Program Memory Size:64Kb, Ram Memory Size:20Kb, No. Of Pins:36Pins, Mcu Case Style:Vfqfpn, rohs Compliant: Yes |Stmicroelectronics STM32F103T8U7TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8900 / $6.6500 | Buy Now |
|
DISTI #
497-17391-1-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 36VFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1902 In Stock |
|
$3.6508 / $6.4600 | Buy Now |
|
DISTI #
STM32F103T8U7TR
|
Avnet Americas | ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 64 KB - Tape and Reel (Alt: STM32F103T8U7TR) COO: Philippines (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 18000 |
|
$3.5308 / $3.6281 | Buy Now |
|
DISTI #
511-STM32F103T8U7TR
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit ARM Cortex MED Density 64kb PL RoHS: Compliant | 21 |
|
$3.6400 / $6.4600 | Buy Now |
|
|
STMicroelectronics | Mainstream Performance line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN COO: Taiwan RoHS: Compliant Min Qty: 1 | 21 |
|
$3.7900 / $6.3300 | Buy Now |
|
DISTI #
STM32F103T8U7TR
|
IBS Electronics | MCU 32-BIT STM32F1 ARM CORTEX M3 RISC 64KB FLASH 2.5V/3.3V 36-PIN VFQFPN EP T/R Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.4380 / $4.5080 | Buy Now |
|
DISTI #
STM32F103T8U7TR
|
Avnet Silica | ARM MCU STM32 Family STM32F1 Series Microcontrollers ARM CortexM3 32 bit 72 MHz 64 KB (Alt: STM32F103T8U7TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F103T8U7TR
|
EBV Elektronik | ARM MCU STM32 Family STM32F1 Series Microcontrollers ARM CortexM3 32 bit 72 MHz 64 KB (Alt: STM32F103T8U7TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32F103T8U7TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F103T8U7TR
STM32F103T8U7TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F103T8U7TR Part Data Attributes
|
|
STM32F103T8U7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103T8U7TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 1.25MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Hvqccn, Lcc36,.25sq,20 | |
| Pin Count | 36 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 72 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-XQCC-N36 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 26 | |
| Number of Terminals | 36 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC36,.25SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 20480 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1 Mm | |
| Speed | 1.25 Mhz | |
| Supply Current-Max | 50.3 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 6 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F103T8U7TR
This table gives cross-reference parts and alternative options found for STM32F103T8U7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103T8U7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F103T8U6XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQCC36 | STM32F103T8U7TR vs STM32F103T8U6XXXTR |
STM32F103T8U7TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F103T8U7TR is 72 MHz.
-
The STM32F103T8U7TR has 64 KB of flash memory.
-
Yes, the STM32F103T8U7TR can operate with a power supply voltage range of 2.0V to 3.6V, making it compatible with 3.3V systems.
-
Yes, the STM32F103T8U7TR has a built-in USB 2.0 full-speed device interface.
-
Yes, the STM32F103T8U7TR has an external clock input that can be used with an external crystal oscillator.