Part Details for STM32F103VCH7TR by STMicroelectronics
Results Overview of STM32F103VCH7TR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F103VCH7TR Information
STM32F103VCH7TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F103VCH7TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32F103VCH7TR
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 256KB Flash 25V33V 100Pin LFBGA TR (Alt: STM32F103VCH7TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 1508 |
|
RFQ |
US Tariff Estimator: STM32F103VCH7TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F103VCH7TR
STM32F103VCH7TR Part Data Attributes
|
|
STM32F103VCH7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103VCH7TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Package Description | Lfbga, Bga100,10x10,32 | |
| Pin Count | 100 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PBGA-B100 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 12 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 80 | |
| Number of Terminals | 100 | |
| Number of Timers | 11 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA100,10X10,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 49152 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.7 Mm | |
| Speed | 72 Mhz | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F103VCH7TR
This table gives cross-reference parts and alternative options found for STM32F103VCH7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103VCH7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F103VCH6 | STMicroelectronics | $4.9868 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA100 | STM32F103VCH7TR vs STM32F103VCH6 |
| STM32F103VCH7XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA100 | STM32F103VCH7TR vs STM32F103VCH7XXXTR |
| STM32F103VCH7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA100 | STM32F103VCH7TR vs STM32F103VCH7XXX |
| STM32F103VCH6XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA100 | STM32F103VCH7TR vs STM32F103VCH6XXXTR |
STM32F103VCH7TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F103VCH7TR is 72 MHz, but it can be overclocked to 80 MHz with some limitations.
-
The clock settings can be configured using the Clock Control Register (RCC_CR) and the PLL Configuration Register (RCC_CFGR). You can also use the STM32CubeMX tool to generate the clock configuration code.
-
The main difference is the amount of flash memory: STM32F103VCH6 has 32 KB of flash, while STM32F103VCH7 has 128 KB of flash. The 'H' in the part number indicates a higher density of flash memory.
-
Yes, the STM32F103VCH7TR can operate with a power supply voltage ranging from 2.0V to 3.6V, making it compatible with 3.3V systems.
-
The STM32F103VCH7TR can be programmed using a variety of methods, including the ST-LINK/V2 debugger, the UART bootloader, or a third-party programmer. You can also use the STM32CubeMX tool to generate the programming code.