Part Details for STM32F103VGT7XXX by STMicroelectronics
Overview of STM32F103VGT7XXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM32F103VGT7XXX
STM32F103VGT7XXX CAD Models
STM32F103VGT7XXX Part Data Attributes:
|
STM32F103VGT7XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103VGT7XXX
STMicroelectronics
32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F103VGT7XXX
This table gives cross-reference parts and alternative options found for STM32F103VGT7XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103VGT7XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F105V8H7VXXXTR | RISC Microcontroller | STMicroelectronics | STM32F103VGT7XXX vs STM32F105V8H7VXXXTR |
STM32F105V8H7XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, BGA100, ROHS COMPLIANT, LFBGA-100 | STMicroelectronics | STM32F103VGT7XXX vs STM32F105V8H7XXX |
STM32F105V8H6XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, BGA100, ROHS COMPLIANT, LFBGA-100 | STMicroelectronics | STM32F103VGT7XXX vs STM32F105V8H6XXX |
STM32F103VGT6J | Mainstream Performance line, Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STM32F103VGT7XXX vs STM32F103VGT6J |
STM32F103VGT7 | Mainstream Performance line, Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STM32F103VGT7XXX vs STM32F103VGT7 |
STM32F105V8H7VXXX | RISC Microcontroller | STMicroelectronics | STM32F103VGT7XXX vs STM32F105V8H7VXXX |
STM32F105V8H6VXXXTR | RISC Microcontroller | STMicroelectronics | STM32F103VGT7XXX vs STM32F105V8H6VXXXTR |
STM32F105V8H7XXXTR | RISC Microcontroller | STMicroelectronics | STM32F103VGT7XXX vs STM32F105V8H7XXXTR |
STM32F105V8H6TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, BGA100, ROHS COMPLIANT, LFBGA-100 | STMicroelectronics | STM32F103VGT7XXX vs STM32F105V8H6TR |
STM32F103VGT7TR | Mainstream Performance line, Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STM32F103VGT7XXX vs STM32F103VGT7TR |