Part Details for STM32F105V8H7VXXXTR by STMicroelectronics
Overview of STM32F105V8H7VXXXTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for STM32F105V8H7VXXXTR
STM32F105V8H7VXXXTR CAD Models
STM32F105V8H7VXXXTR Part Data Attributes:
|
STM32F105V8H7VXXXTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F105V8H7VXXXTR
STMicroelectronics
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 10 mm | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F105V8H7VXXXTR
This table gives cross-reference parts and alternative options found for STM32F105V8H7VXXXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F105V8H7VXXXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F105V8H7XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, BGA100, ROHS COMPLIANT, LFBGA-100 | STMicroelectronics | STM32F105V8H7VXXXTR vs STM32F105V8H7XXX |
STM32F103VGT6TR | Mainstream Performance line, Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STM32F105V8H7VXXXTR vs STM32F103VGT6TR |
STM32F105V8H7 | Mainstream Connectivity line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 72 MHz CPU, CAN, USB 2.0 OTG | STMicroelectronics | STM32F105V8H7VXXXTR vs STM32F105V8H7 |
STM32F105V8H6XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, BGA100, ROHS COMPLIANT, LFBGA-100 | STMicroelectronics | STM32F105V8H7VXXXTR vs STM32F105V8H6XXX |
STM32F103VGT7XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | STM32F105V8H7VXXXTR vs STM32F103VGT7XXX |
STM32F103VGT7TR | Mainstream Performance line, Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STM32F105V8H7VXXXTR vs STM32F103VGT7TR |
STM32F105V8H6XXXTR | RISC Microcontroller | STMicroelectronics | STM32F105V8H7VXXXTR vs STM32F105V8H6XXXTR |
STM32F103VGT6J | Mainstream Performance line, Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STM32F105V8H7VXXXTR vs STM32F103VGT6J |
STM32F105V8H7TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, BGA100, ROHS COMPLIANT, LFBGA-100 | STMicroelectronics | STM32F105V8H7VXXXTR vs STM32F105V8H7TR |
STM32F105V8H7VXXX | RISC Microcontroller | STMicroelectronics | STM32F105V8H7VXXXTR vs STM32F105V8H7VXXX |