Part Details for STM32F103ZFH6TR by STMicroelectronics
Results Overview of STM32F103ZFH6TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F103ZFH6TR Information
STM32F103ZFH6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F103ZFH6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-18763-1-ND
|
DigiKey | IC MCU 32BIT 768KB FLSH 144LFBGA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4312 / $13.7600 | Buy Now |
|
DISTI #
STM32F103ZFH6TR
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 768 KB Flash 2.5V/3.3V 144-Pin LF-BGA T/R - Tape and Reel (Alt: STM32F103ZFH6TR) COO: China RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$8.1771 / $8.9551 | Buy Now |
|
DISTI #
511-STM32F103ZFH6TR
|
Mouser Electronics | ARM Microcontrollers - MCU STM32F103 Perf Line M3 768kB 72 MHz MCU RoHS: Compliant | 62 |
|
$8.4300 / $15.5700 | Buy Now |
|
|
STMicroelectronics | Mainstream Performance line, Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN COO: Taiwan RoHS: Compliant Min Qty: 1 | 62 |
|
$8.5500 / $15.2600 | Buy Now |
|
|
Bristol Electronics | 81 |
|
RFQ | ||
|
DISTI #
STM32F103ZFH6TR
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 768 KB Flash 25V33V 144Pin LFBGA TR (Alt: STM32F103ZFH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F103ZFH6TR
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M3 RISC 768 KB Flash 25V33V 144Pin LFBGA TR (Alt: STM32F103ZFH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | EBV - 1500 |
|
Buy Now |
US Tariff Estimator: STM32F103ZFH6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F103ZFH6TR
STM32F103ZFH6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F103ZFH6TR Part Data Attributes
|
|
STM32F103ZFH6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103ZFH6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Package Description | Lfbga, Bga144,12x12,32 | |
| Pin Count | 144 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 26 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-PBGA-B144 | |
| Length | 10 Mm | |
| Number of I/O Lines | 112 | |
| Number of Terminals | 144 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA144,12X12,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 98304 | |
| ROM (words) | 786432 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.7 Mm | |
| Speed | 72 Mhz | |
| Supply Current-Max | 68 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F103ZFH6TR
This table gives cross-reference parts and alternative options found for STM32F103ZFH6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103ZFH6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F103ZFH7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144 | STM32F103ZFH6TR vs STM32F103ZFH7TR |
| STM32F103ZFH7XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144 | STM32F103ZFH6TR vs STM32F103ZFH7XXXTR |
| STM32F103ZFH6XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144 | STM32F103ZFH6TR vs STM32F103ZFH6XXXTR |
STM32F103ZFH6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F103ZFH6TR is 72 MHz.
-
The STM32F103ZFH6TR has 1 MB of flash memory.
-
Yes, the STM32F103ZFH6TR can operate with a power supply voltage range of 2.0V to 3.6V, making it compatible with 3.3V systems.
-
Yes, the STM32F103ZFH6TR has a built-in USB 2.0 full-speed device interface.
-
The STM32F103ZFH6TR has three UARTs (USART1, USART2, and USART3).