STM32F105R8T7
STMicroelectronics
Description: Mainstream Connectivity line, Arm Cortex-M3 with 64 Kbytes of Flash memory, 72 MHz CPU, CAN, USB 2.0 OTG

Overview of STM32F105R8T7 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Smart Cities Renewable Energy Robotics and Drones

Price & Stock for STM32F105R8T7 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC3224
Newark Stm32F |Stmicroelectronics STM32F105R8T7 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-19164-ND
DigiKey IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 160 Lead time: 13 Weeks Container: Tray Temporarily Out of Stock
  • 160 $5.3296
  • 320 $5.0900
  • 480 $4.6409
  • 1,120 $4.0421
$4.0421 / $5.3296 Buy Now
DISTI # STM32F105R8T7
Avnet Americas 16/32-BITS MICROS - Trays (Alt: STM32F105R8T7) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 960 $3.5874
$3.5874 Buy Now
DISTI # 511-STM32F105R8T7
Mouser Electronics ARM Microcontrollers - MCU Mainstream Connectivity line, Arm Cortex-M3 64 Kbytes of Flash 72 MHz CPU, CAN, RoHS: Compliant 690
  • 1 $7.1300
  • 10 $6.4400
  • 25 $6.1400
  • 100 $5.3300
  • 250 $4.6700
  • 500 $4.6400
  • 960 $3.8900
$3.8900 / $7.1300 Buy Now
STMicroelectronics Mainstream Connectivity line, Arm Cortex-M3 with 64 Kbytes of Flash memory, 72 MHz CPU, CAN, USB 2.0 OTG RoHS: Compliant Min Qty: 1 690
  • 1 $6.9900
  • 10 $6.3100
  • 25 $6.0200
  • 100 $5.2200
  • 250 $4.5800
  • 500 $4.5500
$4.5500 / $6.9900 Buy Now
DISTI # STM32F105R8T7
Avnet Silica 16/32-BITS MICROS (Alt: STM32F105R8T7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32F105R8T7
EBV Elektronik 16/32-BITS MICROS (Alt: STM32F105R8T7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM32F105R8T7 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F105R8T7 by STMicroelectronics

STM32F105R8T7
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M3
Clock Frequency-Max
25 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
Length
10 mm
Number of I/O Lines
51
Number of Terminals
64
Number of Timers
10
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
65536
ROM (words)
65536
ROM Programmability
FLASH
Speed
72 MHz
Supply Current-Max
68.4 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F105R8T7
    STMicroelectronics
    Mainstream Connectivity line, Arm Cortex-M3 with 64 Kbytes of Flash memory, 72 MHz CPU, CAN, USB 2.0 OTG
    VS

Alternate Parts for STM32F105R8T7

This table gives cross-reference parts and alternative options found for STM32F105R8T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F105R8T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F105R8T7VXXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F105R8T7 vs STM32F105R8T7VXXX
STM32F105R8T6XXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F105R8T7 vs STM32F105R8T6XXX
STM32F105R8T6XXXTR RISC MICROCONTROLLER STMicroelectronics STM32F105R8T7 vs STM32F105R8T6XXXTR
STM32F105R8T6VTR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F105R8T7 vs STM32F105R8T6VTR
STM32F105R8T7VXXXTR RISC Microcontroller STMicroelectronics STM32F105R8T7 vs STM32F105R8T7VXXXTR
STM32F105R8T7XXXTR RISC MICROCONTROLLER STMicroelectronics STM32F105R8T7 vs STM32F105R8T7XXXTR
STM32F105R8T6VXXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F105R8T7 vs STM32F105R8T6VXXX
STM32F105R8T7VTR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F105R8T7 vs STM32F105R8T7VTR
STM32F105R8T7TR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F105R8T7 vs STM32F105R8T7TR
STM32F105R8T6TR Mainstream Connectivity line, Arm Cortex-M3 with 64 Kbytes of Flash memory, 72 MHz CPU, CAN, USB 2.0 OTG STMicroelectronics STM32F105R8T7 vs STM32F105R8T6TR
Part Number Description Manufacturer Compare
STM32F105R8T6TR Mainstream Connectivity line, Arm Cortex-M3 with 64 Kbytes of Flash memory, 72 MHz CPU, CAN, USB 2.0 OTG STMicroelectronics STM32F105R8T7 vs STM32F105R8T6TR
STM32F105R8T6XXXTR RISC MICROCONTROLLER STMicroelectronics STM32F105R8T7 vs STM32F105R8T6XXXTR
STM32F105R8T6XXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F105R8T7 vs STM32F105R8T6XXX
STM32F105R8T7VTR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F105R8T7 vs STM32F105R8T7VTR
STM32F105R8T6VXXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F105R8T7 vs STM32F105R8T6VXXX
STM32F105R8T7VXXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F105R8T7 vs STM32F105R8T7VXXX
STM32F105R8T7TR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F105R8T7 vs STM32F105R8T7TR
STM32F105R8T6VXXXTR RISC Microcontroller STMicroelectronics STM32F105R8T7 vs STM32F105R8T6VXXXTR
STM32F105R8T7VXXXTR RISC Microcontroller STMicroelectronics STM32F105R8T7 vs STM32F105R8T7VXXXTR
STM32F105R8T7XXXTR RISC MICROCONTROLLER STMicroelectronics STM32F105R8T7 vs STM32F105R8T7XXXTR

Related Parts for STM32F105R8T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F105R8T7 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F105R8T7 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F105R8T7 would you like to use for your alert(s)?
  • Please alert me when STM32F105R8T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F105R8T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F105R8T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F105R8T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F105R8T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F105R8T7 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: