Part Details for STM32F107RBT6TR by STMicroelectronics
Results Overview of STM32F107RBT6TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F107RBT6TR Information
STM32F107RBT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F107RBT6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32F107RBT6TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9551 | Buy Now |
|
DISTI #
STM32F107RBT6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32F107RBT6TR) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.8064 / $5.1419 | Buy Now |
|
DISTI #
511-STM32F107RBT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Connectivity line, Arm Cortex-M3 MCU, 128 Kbytes Flash, 72 MHz CPU RoHS: Compliant | 0 |
|
$4.9500 | Order Now |
|
|
STMicroelectronics | Mainstream Connectivity line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, Ethernet MAC, CAN and USB 2.0 OTG COO: United States RoHS: Compliant Min Qty: 1 | 0 |
|
$5.5300 / $8.4800 | Buy Now |
|
|
Ameya Holding Limited | IC MCU 32BIT 128KB FLASH 64LQFP | 8000 |
|
RFQ | |
|
DISTI #
STM32F107RBT6TR
|
IBS Electronics | MCU 32-BIT STM32 ARM CORTEX M3 RISC 128KB FLASH 2.5V/3.3V 64-PIN LQFP T/R Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.8660 / $6.0480 | Buy Now |
|
DISTI #
STM32F107RBT6TR
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M3 RISC 128KB Flash 25V33V 64Pin LQFP TR (Alt: STM32F107RBT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F107RBT6TR
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M3 RISC 128KB Flash 25V33V 64Pin LQFP TR (Alt: STM32F107RBT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 8000 |
|
Buy Now |
US Tariff Estimator: STM32F107RBT6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F107RBT6TR
STM32F107RBT6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F107RBT6TR Part Data Attributes
|
|
STM32F107RBT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F107RBT6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Pin Count | 64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 50 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 51 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 65536 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 72 Mhz | |
| Supply Current-Max | 65.5 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F107RBT6TR
This table gives cross-reference parts and alternative options found for STM32F107RBT6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F107RBT6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F107RBT7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64 | STM32F107RBT6TR vs STM32F107RBT7 |
| STM32F107RBT7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64 | STM32F107RBT6TR vs STM32F107RBT7XXX |
| STM32F107RBT7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64 | STM32F107RBT6TR vs STM32F107RBT7TR |
STM32F107RBT6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F107RBT6TR is 72 MHz.
-
The clock settings for the STM32F107RBT6TR can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). Refer to the STM32F107RBT6TR datasheet and the STM32F1xx Standard Peripheral Library documentation for more information.
-
The STM32F107RBT6TR has 128 KB of flash memory.
-
The USART peripheral on the STM32F107RBT6TR can be used for serial communication. Configure the USART clock, mode, and baud rate using the USART_CR1, USART_CR2, and USART_BRR registers. Refer to the STM32F107RBT6TR datasheet and the STM32F1xx Standard Peripheral Library documentation for more information.
-
The BOOT0 and BOOT1 pins on the STM32F107RBT6TR are used to select the boot mode of the device. BOOT0 selects the boot mode (main flash or system memory), and BOOT1 selects the boot mode (flash or SRAM). Refer to the STM32F107RBT6TR datasheet for more information.