Part Details for STM32F205RGT6V by STMicroelectronics
Results Overview of STM32F205RGT6V by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F205RGT6V Information
STM32F205RGT6V by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F205RGT6V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32F205RGT6V-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 960 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6719 | Buy Now |
|
DISTI #
STM32F205RGT6V
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F205RGT6V) COO: France RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$9.2851 / $9.4785 | Buy Now |
|
DISTI #
511-STM32F205RGT6V
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 1 Mbyte of Flash , 120 MHz CPU, ART Accel RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
STM32F205RGT6V
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 1024KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32F205RGT6V) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F205RGT6V
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M3 RISC 1024KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32F205RGT6V) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 5422 |
|
RFQ |
US Tariff Estimator: STM32F205RGT6V by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F205RGT6V
STM32F205RGT6V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F205RGT6V Part Data Attributes
|
|
STM32F205RGT6V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F205RGT6V
STMicroelectronics
RISC Microcontroller, 32-Bit, 120MHz
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Lfqfp, | |
| Manufacturer Package Code | LQFP 64 10x10x1.4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Clock Frequency-Max | 26 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 51 | |
| Number of Terminals | 64 | |
| PWM Channels | Yes | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Speed | 120 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32F205RGT6V Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F205RGT6V is 120 MHz.
-
The clock settings for the STM32F205RGT6V can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). Refer to the STM32F205RGT6V datasheet and the STM32F2xx Standard Peripheral Library documentation for more information.
-
The BOOT0 and BOOT1 pins on the STM32F205RGT6V are used to select the boot mode of the device. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and the external memory.
-
The DMA controller on the STM32F205RGT6V can be used to transfer data between peripherals and memory without CPU intervention. Refer to the STM32F205RGT6V datasheet and the STM32F2xx Standard Peripheral Library documentation for more information on configuring and using the DMA controller.
-
The power consumption of the STM32F205RGT6V depends on the operating frequency, voltage, and peripherals used. Refer to the STM32F205RGT6V datasheet for more information on power consumption and how to optimize it.