Part Details for STM32F205RGT6W by STMicroelectronics
Results Overview of STM32F205RGT6W by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F205RGT6W Information
STM32F205RGT6W by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F205RGT6W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99W9824
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F2 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb Rohs Compliant: Yes |Stmicroelectronics STM32F205RGT6W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1414 |
|
$15.5600 / $21.2700 | Buy Now |
|
DISTI #
497-18526-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2647 In Stock |
|
$10.4006 / $16.3600 | Buy Now |
|
DISTI #
STM32F205RGT6W
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F205RGT6W) COO: France RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$9.9846 / $10.1926 | Buy Now |
|
DISTI #
511-STM32F205RGT6W
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 1 Mbyte of Flash , 120 MHz CPU, ART Accel RoHS: Compliant | 44 |
|
$10.4100 / $16.3600 | Buy Now |
|
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator COO: France RoHS: Compliant Min Qty: 1 | 44 |
|
$10.2000 / $16.0300 | Buy Now |
|
DISTI #
STM32F205RGT6W
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 1024KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32F205RGT6W) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | Silica - 640 |
|
Buy Now | |
|
DISTI #
STM32F205RGT6W
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M3 RISC 1024KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32F205RGT6W) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | EBV - 640 |
|
Buy Now |
US Tariff Estimator: STM32F205RGT6W by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F205RGT6W
STM32F205RGT6W CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F205RGT6W Part Data Attributes
|
|
STM32F205RGT6W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F205RGT6W
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 2 | |
| Number of I/O Lines | 51 | |
| Number of Terminals | 64 | |
| Number of Timers | 17 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 131072 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Speed | 120 Mhz | |
| Supply Current-Max | 81 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F205RGT6W
This table gives cross-reference parts and alternative options found for STM32F205RGT6W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F205RGT6W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F205RGT6VXXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP64 | STM32F205RGT6W vs STM32F205RGT6VXXX |
| STM32F205RGT7XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP64 | STM32F205RGT6W vs STM32F205RGT7XXXTR |
| STM32F205RGT6XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP64 | STM32F205RGT6W vs STM32F205RGT6XXXTR |
STM32F205RGT6W Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F205RGT6W is 120 MHz.
-
The STM32F205RGT6W has 1024 KB (1 MB) of flash memory.
-
The STM32F205RGT6W is a 3.3V device, but it is 5V tolerant on its I/O pins.
-
The power consumption of the STM32F205RGT6W depends on the operating mode, but in low-power mode, it can be as low as 2.5 mA/MHz.
-
Yes, the STM32F205RGT6W has a built-in USB OTG (On-The-Go) interface that supports both device and host modes.