Part Details for STM32F205VET7 by STMicroelectronics
Results Overview of STM32F205VET7 by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F205VET7 Information
STM32F205VET7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F205VET7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2469563
|
Farnell | MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-100 COO: Philippines RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 2335 |
|
$6.6565 / $9.2013 | Buy Now |
|
DISTI #
497-18527-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
437 In Stock |
|
$7.8526 / $12.7500 | Buy Now |
|
DISTI #
STM32F205VET7
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32F205VET7) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.2023 / $8.2311 | Buy Now |
|
DISTI #
511-STM32F205VET7
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 512 Kbytes of Flash , 120 MHz CPU, ART Accel RoHS: Compliant | 533 |
|
$7.4000 / $10.9800 | Buy Now |
|
DISTI #
V36:1790_06561561
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2313 | Americas - 196 |
|
$6.7220 | Buy Now |
|
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator COO: France RoHS: Compliant Min Qty: 1 | 533 |
|
$7.4400 / $10.7600 | Buy Now |
|
DISTI #
67564943
|
Verical | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 196 |
|
$6.7220 | Buy Now |
|
DISTI #
67563294
|
Verical | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 180 |
|
$7.8154 | Buy Now |
|
DISTI #
V36:1790_06561561
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2313 | Americas - 196 |
|
$6.7220 | Buy Now |
|
DISTI #
67564943
|
Verical | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 196 |
|
$6.7220 | Buy Now |
US Tariff Estimator: STM32F205VET7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F205VET7
STM32F205VET7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F205VET7 Part Data Attributes
|
|
STM32F205VET7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F205VET7
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp100,.63sq,20 | |
| Pin Count | 100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | ||
| Number of I/O Lines | 82 | |
| Number of Terminals | 100 | |
| Number of Timers | 17 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 131072 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 120 Mhz | |
| Supply Current-Max | 93 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F205VET7
This table gives cross-reference parts and alternative options found for STM32F205VET7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F205VET7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F205VET6 | STMicroelectronics | $8.0526 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100 | STM32F205VET7 vs STM32F205VET6 |
| STM32F205VET6TR | STMicroelectronics | $8.5022 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100 | STM32F205VET7 vs STM32F205VET6TR |
| STM32F205VET7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100 | STM32F205VET7 vs STM32F205VET7TR |
STM32F205VET7 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F205VET7 is 120 MHz.
-
The clock settings for the STM32F205VET7 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). You can use the STM32CubeMX tool to generate the clock configuration code.
-
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and the external memory.
-
The DMA controller on the STM32F205VET7 can be used to transfer data between peripherals and memory without CPU intervention. You can configure the DMA controller using the DMA_CCRx registers and the DMA_SxCR registers.
-
The NVIC is used to handle interrupts generated by peripherals and external events. It allows you to prioritize interrupts and handle them efficiently using the NVIC_ISERx and NVIC_ICERx registers.