-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6210
|
Newark | Stm32F |Stmicroelectronics STM32F207IGH6TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STM32F207IGH6TR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176UFBGA Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5631 | Buy Now |
DISTI #
STM32F207IGH6TR
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA T/R - Tape and Reel (Alt: STM32F207IGH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$11.2338 / $12.7833 | Buy Now |
DISTI #
511-STM32F207IGH6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance ARM Cortex-M3 MCU RoHS: Compliant | 0 |
|
$11.5600 | Order Now |
DISTI #
V72:2272_06561594
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2208 Container: Cut Strips | Americas - 519 |
|
$12.6949 / $15.5710 | Buy Now |
DISTI #
66986377
|
Verical | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 519 |
|
$12.6949 / $15.5710 | Buy Now |
|
Ameya Holding Limited | STM32F207IGH6TR, 32 bit ARM Cortex M3 微控制器, 120MHz, 1024 kB ROM 闪存, 128 kB RAM USB, 176针 UFBGA封装 | 19500 |
|
RFQ | |
DISTI #
STM32F207IGH6TR
|
Avnet Silica | MCU 32-Bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA T/R (Alt: STM32F207IGH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F207IGH6TR
|
EBV Elektronik | MCU 32-Bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA T/R (Alt: STM32F207IGH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 176UFBGA / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 176+25UFBGA (10x10) | 21000 |
|
$10.3630 / $15.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F207IGH6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207IGH6TR
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | UFBGA-201 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B201 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 140 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 201 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F207IGH6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207IGH6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F207IGH7VXXX | RISC Microcontroller | STMicroelectronics | STM32F207IGH6TR vs STM32F207IGH7VXXX |
STM32F207IGH7VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F207IGH6TR vs STM32F207IGH7VTR |
STM32F207IGH6 | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STMicroelectronics | STM32F207IGH6TR vs STM32F207IGH6 |
STM32F207IGH6U | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STMicroelectronics | STM32F207IGH6TR vs STM32F207IGH6U |
STM32F207IGH6VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F207IGH6TR vs STM32F207IGH6VTR |
STM32F207IGH7XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F207IGH6TR vs STM32F207IGH7XXX |
STM32F207IGH6XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F207IGH6TR vs STM32F207IGH6XXX |
STM32F207IGH7TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F207IGH6TR vs STM32F207IGH7TR |