-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9843
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Lqfp-176, Product Range:Stm32 Family Stm32F2 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb Rohs Compliant: Yes |Stmicroelectronics STM32F207IGT6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7989 |
|
$13.0700 / $18.9400 | Buy Now |
DISTI #
497-11169-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
247 In Stock |
|
$11.9742 / $17.3400 | Buy Now |
DISTI #
STM32F207IGT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 176-Pin LQFP Tray - Trays (Alt: STM32F207IGT6) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.6705 / $12.1423 | Buy Now |
DISTI #
511-STM32F207IGT6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 1024kB RoHS: Compliant | 676 |
|
$11.3800 / $17.3400 | Buy Now |
DISTI #
V36:1790_06561596
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 176-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2323 | Americas - 1240 |
|
$11.2570 / $16.5320 | Buy Now |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet RoHS: Compliant Min Qty: 1 | 676 |
|
$11.0800 / $16.9900 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 132 KB RAM 120 MHz 32-Bit Microcontroller - LQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 5037Tray |
|
$10.9500 / $11.4900 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 132 KB RAM 120 MHz 32-Bit Microcontroller - LQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Tray | 1360Tray |
|
$10.9500 / $11.1800 | Buy Now |
DISTI #
70727516
|
Verical | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 176-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 1240 |
|
$11.2570 / $16.5320 | Buy Now |
DISTI #
80555911
|
Verical | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 176-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 400 |
|
$11.1750 / $18.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F207IGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207IGT6
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F207IGT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207IGT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F207IGT7 | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STMicroelectronics | STM32F207IGT6 vs STM32F207IGT7 |
STM32F207IGT6XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IGT6 vs STM32F207IGT6XXX |
STM32F207IGT6TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IGT6 vs STM32F207IGT6TR |
STM32F207IGT7VXXX | RISC Microcontroller | STMicroelectronics | STM32F207IGT6 vs STM32F207IGT7VXXX |
STM32F207IGT7VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F207IGT6 vs STM32F207IGT7VTR |
STM32F207IGT7XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IGT6 vs STM32F207IGT7XXX |