Part Details for STM32F207IGH6XXXTR by STMicroelectronics
Results Overview of STM32F207IGH6XXXTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F207IGH6XXXTR Information
STM32F207IGH6XXXTR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: STM32F207IGH6XXXTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F207IGH6XXXTR
STM32F207IGH6XXXTR Part Data Attributes
|
|
STM32F207IGH6XXXTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207IGH6XXXTR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PBGA201
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Fbga, Bga201,15x15,25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PBGA-B201 | |
| Length | 10 Mm | |
| Number of DMA Channels | 2 | |
| Number of Terminals | 201 | |
| Number of Timers | 17 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA201,15X15,25 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 131072 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Speed | 120 Mhz | |
| Supply Current-Max | 81 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Bottom | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |