-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18925-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176UFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.4889 / $19.5400 | Buy Now |
DISTI #
STM32F207IGH7
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 201-Pin UFBGA Tray - Trays (Alt: STM32F207IGH7) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.0202 / $13.6782 | Buy Now |
DISTI #
511-STM32F207IGH7
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit ARM Cortex 1024kb Connectivity RoHS: Compliant | 1012 |
|
$13.5000 / $19.5700 | Buy Now |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet RoHS: Compliant Min Qty: 1 | 1012 |
|
$13.2300 / $19.1800 | Buy Now |
|
Future Electronics | STM32F207IG Series 768 kB Flash 132 kB 32-Bit SMT Microcontroller - LQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 168 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$13.4100 / $13.5300 | Buy Now |
DISTI #
76842632
|
Verical | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 588 |
|
$11.3322 / $17.8122 | Buy Now |
|
Ameya Holding Limited | UFBGA 176/A°/ARM-based 32-bit MCU, 150DMIPs, up to 1 MB Flash/128+4KB RAM, | 1012 |
|
RFQ | |
|
ComSIT USA | ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PBGA176 RoHS: Compliant | Europe - 168 |
|
RFQ | |
DISTI #
STM32F207IGH7
|
Avnet Silica | MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 201-Pin UFBGA Tray (Alt: STM32F207IGH7) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 1MB FLASH 176UBGA | 2200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F207IGH7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207IGH7
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | UFBGA-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B176 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.61 mm | |
Speed | 120 MHz | |
Supply Current-Max | 93 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.6 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F207IGH7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207IGH7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F207IGH7TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F207IGH7 vs STM32F207IGH7TR |
STM32F207IGH7VXXX | RISC Microcontroller | STMicroelectronics | STM32F207IGH7 vs STM32F207IGH7VXXX |
STM32F207IGH6VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F207IGH7 vs STM32F207IGH6VTR |
STM32F207IGH6 | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STMicroelectronics | STM32F207IGH7 vs STM32F207IGH6 |
STM32F207IGH6J | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STMicroelectronics | STM32F207IGH7 vs STM32F207IGH6J |
STM32F207IGH6U | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STMicroelectronics | STM32F207IGH7 vs STM32F207IGH6U |
STM32F207IGH6TR | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STMicroelectronics | STM32F207IGH7 vs STM32F207IGH6TR |
STM32F207IGH6XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F207IGH7 vs STM32F207IGH6XXX |
STM32F207IGH6VXXX | RISC Microcontroller | STMicroelectronics | STM32F207IGH7 vs STM32F207IGH6VXXX |