Part Details for STM32F207IGT6XXX by STMicroelectronics
Overview of STM32F207IGT6XXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM32F207IGT6XXX
STM32F207IGT6XXX CAD Models
STM32F207IGT6XXX Part Data Attributes:
|
STM32F207IGT6XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207IGT6XXX
STMicroelectronics
32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP176,1.0SQ,20 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 140 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 176 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F207IGT6XXX
This table gives cross-reference parts and alternative options found for STM32F207IGT6XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207IGT6XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F207IGT7TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IGT6XXX vs STM32F207IGT7TR |
STM32F207IGT6TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IGT6XXX vs STM32F207IGT6TR |
STM32F207IGT7XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IGT6XXX vs STM32F207IGT7XXX |
STM32F207IGT6U | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STMicroelectronics | STM32F207IGT6XXX vs STM32F207IGT6U |
STM32F207IGT6 | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STMicroelectronics | STM32F207IGT6XXX vs STM32F207IGT6 |
STM32F207IGT7VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F207IGT6XXX vs STM32F207IGT7VTR |
STM32F207IGT6VXXX | RISC Microcontroller | STMicroelectronics | STM32F207IGT6XXX vs STM32F207IGT6VXXX |
STM32F207IGT7VXXX | RISC Microcontroller | STMicroelectronics | STM32F207IGT6XXX vs STM32F207IGT7VXXX |
STM32F207IGT6VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F207IGT6XXX vs STM32F207IGT6VTR |