Part Details for STM32F207VGT7 by STMicroelectronics
Results Overview of STM32F207VGT7 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F207VGT7 Information
STM32F207VGT7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F207VGT7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-15624-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4000 / $16.1800 | Buy Now |
|
DISTI #
STM32F207VGT7
|
Avnet Americas | ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F2 Series Microcontrollers - Trays (Alt: STM32F207VGT7) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$9.3579 / $10.6947 | Buy Now |
|
DISTI #
511-STM32F207VGT7
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit ARM Cortex 1024kb Connectivity RoHS: Compliant | 0 |
|
$10.4000 | Order Now |
|
DISTI #
78820202
|
Verical | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 460 |
|
$9.0315 | Buy Now |
|
DISTI #
STM32F207VGT7
|
TME | IC: STM32 ARM microcontroller, 120MHz, LQFP100, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$12.1200 / $17.1500 | RFQ |
|
DISTI #
STM32F207VGT7
|
IBS Electronics | HIGH-PERFORMANCE ARM CORTEX-M3 MCU WITH 1 MBYTE FLASH 120 MHZ CPU ART ACCELERATOR ETHERNET Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.1940 / $12.4040 | Buy Now |
|
DISTI #
STM32F207VGT7
|
Avnet Silica | ARM MCU Ethernet MAC Camera Interface STM32 Family STM32F2 Series Microcontrollers (Alt: STM32F207VGT7) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | High-performanceARMCortex-M3MCUwith1MbyteFlash,120MHzCPU,ARTAccelerator,Ethernet | 4372 |
|
RFQ | |
|
DISTI #
STM32F207VGT7
|
EBV Elektronik | ARM MCU Ethernet MAC Camera Interface STM32 Family STM32F2 Series Microcontrollers (Alt: STM32F207VGT7) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | EBV - 1800 |
|
Buy Now |
US Tariff Estimator: STM32F207VGT7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F207VGT7
STM32F207VGT7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F207VGT7 Part Data Attributes
|
|
STM32F207VGT7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207VGT7
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp100,.63sq,20 | |
| Pin Count | 100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 2 | |
| Number of I/O Lines | 82 | |
| Number of Terminals | 100 | |
| Number of Timers | 17 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 131072 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 120 Mhz | |
| Supply Current-Max | 93 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F207VGT7
This table gives cross-reference parts and alternative options found for STM32F207VGT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207VGT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F207VGT6TR | STMicroelectronics | $10.9705 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100 | STM32F207VGT7 vs STM32F207VGT6TR |
| STM32F207VGT6U | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100 | STM32F207VGT7 vs STM32F207VGT6U |
| STM32F207VGT6VTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100 | STM32F207VGT7 vs STM32F207VGT6VTR |
| STM32F207VGT6VXXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100 | STM32F207VGT7 vs STM32F207VGT6VXXX |
| STM32F207VGT6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100 | STM32F207VGT7 vs STM32F207VGT6XXX |
| STM32F207VGT7VXXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100 | STM32F207VGT7 vs STM32F207VGT7VXXX |
| STM32F207VGT6J | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100 | STM32F207VGT7 vs STM32F207VGT6J |
| STM32F207VGT7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100 | STM32F207VGT7 vs STM32F207VGT7TR |
| STM32F207VGT7VTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100 | STM32F207VGT7 vs STM32F207VGT7VTR |
STM32F207VGT7 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F207VGT7 is 120 MHz, but it can be overclocked to 168 MHz with a reduced voltage supply.
-
The clock settings for the STM32F207VGT7 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). The RCC register is used to select the clock source, while the PWR register is used to control the voltage regulator.
-
The BOOT0 and BOOT1 pins on the STM32F207VGT7 are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash memory and an external memory, while BOOT1 is used to select the boot mode (boot from flash or boot from RAM).
-
The DMA controller on the STM32F207VGT7 can be used to transfer data between peripherals and memory without involving the CPU. The DMA controller is configured using the DMA_CCRx registers, and the DMA request is generated by the peripheral.
-
The NVIC on the STM32F207VGT7 is used to handle interrupts generated by peripherals. It allows the CPU to prioritize and handle interrupts efficiently, and it also provides a way to mask and unmask interrupts.