STM32F207ZGT6J
STMicroelectronics
Description: High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet

Overview of STM32F207ZGT6J by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for STM32F207ZGT6J by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 99W9848
Newark Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Lqfp-144, Product Range:Stm32 Family Stm32F2 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb Rohs Compliant: Yes |Stmicroelectronics STM32F207ZGT6J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # STM32F207ZGT6J
Avnet Americas MCU 32-Bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32F207ZGT6J) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray 0
  • 360 $11.2258
$11.2258 Buy Now
STMicroelectronics High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet RoHS: Compliant Min Qty: 1 0
  • 360 $15.8200
$15.8200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 0
  • 360 $11.6000
$11.6000 Buy Now

CAD Models for STM32F207ZGT6J by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F207ZGT6J by STMicroelectronics

STM32F207ZGT6J
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M3
Clock Frequency-Max
26 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of DMA Channels
2
Number of I/O Lines
114
Number of Terminals
144
Number of Timers
17
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
131072
ROM (words)
1048576
ROM Programmability
FLASH
Speed
120 MHz
Supply Current-Max
81 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F207ZGT6J
    STMicroelectronics
    High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
    VS

Alternate Parts for STM32F207ZGT6J

This table gives cross-reference parts and alternative options found for STM32F207ZGT6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207ZGT6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F207ZGT6 High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet STMicroelectronics STM32F207ZGT6J vs STM32F207ZGT6
STM32F207ZGT6TR High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet STMicroelectronics STM32F207ZGT6J vs STM32F207ZGT6TR
Part Number Description Manufacturer Compare
STM32F207ZGT7 High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet STMicroelectronics STM32F207ZGT6J vs STM32F207ZGT7
STM32F207ZGT6TR High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet STMicroelectronics STM32F207ZGT6J vs STM32F207ZGT6TR

Related Parts for STM32F207ZGT6J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F207ZGT6J by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F207ZGT6J by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F207ZGT6J would you like to use for your alert(s)?
  • Please alert me when STM32F207ZGT6J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F207ZGT6J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F207ZGT6J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F207ZGT6J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F207ZGT6J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F207ZGT6J by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: