Part Details for STM32F215VET6 by STMicroelectronics
Results Overview of STM32F215VET6 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F215VET6 Information
STM32F215VET6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F215VET6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47T9352
|
Newark | Stm32F |Stmicroelectronics STM32F215VET6 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
497-11180-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1620 In Stock |
|
$7.2704 / $10.9300 | Buy Now |
|
DISTI #
STM32F215VET6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP - Trays (Alt: STM32F215VET6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.2707 / $8.3094 | Buy Now |
|
DISTI #
511-STM32F215VET6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB RoHS: Compliant | 540 |
|
$7.2700 / $10.9300 | Buy Now |
|
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, HW crypto COO: France RoHS: Compliant Min Qty: 1 | 540 |
|
$7.1300 / $10.7100 | Buy Now |
|
DISTI #
STM32F215VET6
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 512KB Flash 25V33V 100Pin LQFP (Alt: STM32F215VET6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F215VET6
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M3 RISC 512KB Flash 25V33V 100Pin LQFP (Alt: STM32F215VET6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | EBV - 3960 |
|
Buy Now |
US Tariff Estimator: STM32F215VET6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F215VET6
STM32F215VET6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F215VET6 Part Data Attributes
|
|
STM32F215VET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F215VET6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lqfp, Qfp100,.63sq,20 | |
| Pin Count | 100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 26 | |
| Bit Size | 32 | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 26 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 82 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 131072 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Speed | 120 Mhz | |
| Supply Current-Max | 81 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F215VET6
This table gives cross-reference parts and alternative options found for STM32F215VET6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F215VET6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F215VET7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100 | STM32F215VET6 vs STM32F215VET7 |
STM32F215VET6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F215VET6 is 120 MHz, but it can be overclocked to 140 MHz with a reduced voltage supply.
-
The clock settings for the STM32F215VET6 can be configured using the Clock Configuration Tool (CCT) software provided by STMicroelectronics, or by manually configuring the registers using the STM32CubeMX software.
-
The STM32F215VET6 has 512 KB of Flash memory and 128 KB of SRAM.
-
Yes, the STM32F215VET6 can be used with an external crystal oscillator, but it is not required. The internal high-speed internal oscillator (HSI) can be used as the clock source.
-
The STM32F215VET6 has several low-power modes, including Sleep, Stop, and Standby modes. These modes can be implemented using the STM32CubeMX software or by manually configuring the registers.