Part Details for STM32F217VET6TR by STMicroelectronics
Results Overview of STM32F217VET6TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F217VET6TR Information
STM32F217VET6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F217VET6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-19338-1-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3941 In Stock |
|
$7.8460 / $13.7800 | Buy Now |
|
DISTI #
STM32F217VET6TR
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: STM32F217VET6TR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$7.8463 / $8.9671 | Buy Now |
|
DISTI #
511-STM32F217VET6TR
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex M3 512kB USB OTG 150DMIPs 17 RoHS: Compliant | 1874 |
|
$7.8400 / $13.7800 | Buy Now |
|
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet, HW crypto COO: France RoHS: Compliant Min Qty: 1 | 1874 |
|
$8.5500 / $13.5000 | Buy Now |
|
DISTI #
STM32F217VET6TR
|
IBS Electronics | MCU 32-BIT STM32F ARM CORTEX M3 RISC 512KB FLASH 2.5V/3.3V 100-PIN LQFP T/R Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.2340 | Buy Now |
|
DISTI #
STM32F217VET6TR
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 512KB Flash 25V33V 100Pin LQFP TR (Alt: STM32F217VET6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F217VET6TR
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M3 RISC 512KB Flash 25V33V 100Pin LQFP TR (Alt: STM32F217VET6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
|
Win Source Electronics | IC MCU 32BIT 512KB FLASH 100LQFP | 6771 |
|
$9.6135 / $14.4203 | Buy Now |
US Tariff Estimator: STM32F217VET6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F217VET6TR
STM32F217VET6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F217VET6TR Part Data Attributes
|
|
STM32F217VET6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F217VET6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp100,.63sq,20 | |
| Pin Count | 100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 8 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 2 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 82 | |
| Number of Terminals | 100 | |
| Number of Timers | 17 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 135168 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 120 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F217VET6TR
This table gives cross-reference parts and alternative options found for STM32F217VET6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F217VET6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F217VET7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100 | STM32F217VET6TR vs STM32F217VET7 |
STM32F217VET6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F217VET6TR is 120 MHz.
-
The STM32F217VET6TR has 512 KB of flash memory.
-
The maximum operating temperature range of the STM32F217VET6TR is -40°C to 105°C.
-
Yes, the STM32F217VET6TR has a built-in USB OTG_FS (On-The-Go Full-Speed) interface.
-
Yes, the STM32F217VET6TR has several low-power modes, including Sleep, Stop, and Standby modes, which can be used to reduce power consumption in low-power applications.