Datasheets
packagee
STM32F217ZET6TR by: STMicroelectronics

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144

Part Details for STM32F217ZET6TR by STMicroelectronics

Results Overview of STM32F217ZET6TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

STM32F217ZET6TR Information

STM32F217ZET6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

US Tariff Estimator: STM32F217ZET6TR by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

STM32F217ZET6TR
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for STM32F217ZET6TR

STM32F217ZET6TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STM32F217ZET6TR Part Data Attributes

STM32F217ZET6TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32F217ZET6TR STMicroelectronics RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code QFP
Package Description Lfqfp, Qfp144,.87sq,20
Pin Count 144
Reach Compliance Code Compliant
ECCN Code 3A991.a.2
HTS Code 8542.31.00.25
Has ADC Yes
Address Bus Width 26
Bit Size 32
Boundary Scan Yes
CPU Family Cortex-M3
Clock Frequency-Max 26 Mhz
DAC Channels Yes
DMA Channels Yes
External Data Bus Width 16
Format Fixed Point
JESD-30 Code S-PQFP-G144
JESD-609 Code e3
Length 20 Mm
Low Power Mode Yes
Moisture Sensitivity Level 3
Number of DMA Channels 2
Number of External Interrupts 16
Number of I/O Lines 114
Number of Terminals 144
Number of Timers 17
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels Yes
Package Body Material Plastic/Epoxy
Package Code LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape Square
Package Style Flatpack, Low Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 135168
ROM (words) 524288
ROM Programmability Flash
Seated Height-Max 1.6 Mm
Speed 120 Mhz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Pitch 0.5 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) 30
Width 20 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc

Alternate Parts for STM32F217ZET6TR

This table gives cross-reference parts and alternative options found for STM32F217ZET6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F217ZET6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
STM32F217ZET6 STMicroelectronics $10.4402 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144 STM32F217ZET6TR vs STM32F217ZET6
STM32F217ZET7 STMicroelectronics $13.1539 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144 STM32F217ZET6TR vs STM32F217ZET7
STM32F217ZET7XXX STMicroelectronics Check for Price RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144 STM32F217ZET6TR vs STM32F217ZET7XXX
STM32F217ZET6XXX STMicroelectronics Check for Price RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144 STM32F217ZET6TR vs STM32F217ZET6XXX
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F217ZET6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F217ZET6TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F217ZET6TR would you like to use for your alert(s)?
  • Please alert me when STM32F217ZET6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F217ZET6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F217ZET6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F217ZET6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F217ZET6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F217ZET6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: