Part Details for STM32F301K8T7 by STMicroelectronics
Results Overview of STM32F301K8T7 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F301K8T7 Information
STM32F301K8T7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F301K8T7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AC9622
|
Newark | Mcu, 32Bit, 72Mhz, Product Range:Stm32 Family Stm32F3 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:72Mhz, Program Memory Size:64Kb, Ram Memory Size:16Kb, No. Of Pins:32Pins, Mcu Case Style:Lqfp, Rohs Compliant: Yes |Stmicroelectronics STM32F301K8T7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 812 |
|
$4.3000 / $6.3700 | Buy Now |
|
DISTI #
497-STM32F301K8T7-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7825 / $5.0300 | Buy Now |
|
DISTI #
STM32F301K8T7
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 64KB Flash 2V to 3.6V 32-Pin LQFP Tray - Trays (Alt: STM32F301K8T7) COO: China RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.6990 / $2.9476 | Buy Now |
|
DISTI #
511-STM32F301K8T7
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
|
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$2.9000 / $4.9300 | Buy Now |
|
DISTI #
STM32F301K8T7
|
TME | IC: STM32 ARM microcontroller, 72MHz, LQFP32, 2÷3.6VDC, -40÷105°C Min Qty: 1 | 0 |
|
$3.7800 / $5.3300 | RFQ |
|
DISTI #
STM32F301K8T7
|
Avnet Silica | MCU 32Bit ARM CortexM4F RISC 64KB Flash 2V to 36V 32Pin LQFP Tray (Alt: STM32F301K8T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F301K8T7
|
EBV Elektronik | MCU 32Bit ARM CortexM4F RISC 64KB Flash 2V to 36V 32Pin LQFP Tray (Alt: STM32F301K8T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32F301K8T7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F301K8T7
STM32F301K8T7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F301K8T7 Part Data Attributes
|
|
STM32F301K8T7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F301K8T7
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lqfp, Qfp32,.35sq,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G32 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 7 | |
| Number of I/O Lines | 25 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 32 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 16384 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 72 Mhz | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F301K8T7
This table gives cross-reference parts and alternative options found for STM32F301K8T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F301K8T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F301K8T6 | STMicroelectronics | $3.1070 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP32 | STM32F301K8T7 vs STM32F301K8T6 |
| STM32F301K8T6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP32 | STM32F301K8T7 vs STM32F301K8T6TR |
| STM32F301K8T7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP32 | STM32F301K8T7 vs STM32F301K8T7TR |
STM32F301K8T7 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F301K8T7 is 72 MHz.
-
The STM32F301K8T7 has 64 KB of flash memory.
-
No, the STM32F301K8T7 is a 3.3V device and should not be operated at 5V. Operating the device at 5V can cause damage or malfunction.
-
No, the STM32F301K8T7 does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
The STM32F301K8T7 has three UARTs (USART1, USART2, and USART3).